Part Details for 0805B225K160NB by Fenghua (HK) Electronics Ltd
Overview of 0805B225K160NB by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0805B225K160NB
0805B225K160NB CAD Models
0805B225K160NB Part Data Attributes
|
0805B225K160NB
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
0805B225K160NB
Fenghua (HK) Electronics Ltd
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 0805,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Box | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for 0805B225K160NB
This table gives cross-reference parts and alternative options found for 0805B225K160NB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805B225K160NB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805T225K4RAC | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KEMET Corporation | 0805B225K160NB vs C0805T225K4RAC |
CGA4J3X7R1C225KB | Cap,Ceramic,2.2uF,16VDC,10% -Tol,10% +Tol,X7R TC Code,-15,15% TC,0805 Case | TDK Corporation | 0805B225K160NB vs CGA4J3X7R1C225KB |
0805J0160225KXT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP | Knowles Capacitors | 0805B225K160NB vs 0805J0160225KXT |
C0805C225K4RACAUTO | Capacitor, Ceramic, Chip, General Purpose, 2.2uF, 16V, ±10%, X7R, 0805 (2012 mm), -55º ~ +125ºC, Bulk | KEMET Corporation | 0805B225K160NB vs C0805C225K4RACAUTO |
CC0805KFX7R7BB225 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | 0805B225K160NB vs CC0805KFX7R7BB225 |
C0805X225K4RAL | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP | KEMET Corporation | 0805B225K160NB vs C0805X225K4RAL |
0805J0160225KXR | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP | Knowles Capacitors | 0805B225K160NB vs 0805J0160225KXR |
GXT21BR71C225KE01L | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP | Murata Manufacturing Co Ltd | 0805B225K160NB vs GXT21BR71C225KE01L |
CS0805KPX7R7BB225 | Ceramic Capacitor, Ceramic, | YAGEO Corporation | 0805B225K160NB vs CS0805KPX7R7BB225 |
C0805X225K4REC7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | 0805B225K160NB vs C0805X225K4REC7210 |