CS-8135T
Description: Fixed Positive LDO Regulator, 2 Output, 5V1, 5V2, BIPolar, PSFM5,

Overview of CS-8135T by Cherry Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for CS-8135T by Cherry Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CS-8135T by Cherry Semiconductor Corporation

CS-8135T
Cherry Semiconductor Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CHERRY SEMICONDUCTOR CORP
Reach Compliance Code
unknown
Adjustability
FIXED
Dropout Voltage1-Max
0.6 V
Dropout Voltage1-Nom
0.6 V
Dropout Voltage2-Max
0.7 V
Input Voltage Absolute-Max
26 V
Input Voltage-Max
26 V
Input Voltage-Min
6 V
JESD-30 Code
R-PSFM-T5
JESD-609 Code
e0
Line Regulation-Max
0.05%
Load Regulation-Max
0.05%
Number of Functions
1
Number of Outputs
2
Number of Terminals
5
Operating Temperature TJ-Max
150 °C
Operating Temperature TJ-Min
-40 °C
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current1-Max
0.5 A
Output Current2-Max
0.01 A
Output Voltage1-Max
5.25 V
Output Voltage1-Min
4.75 V
Output Voltage1-Nom
5 V
Output Voltage2-Max
5.25 V
Output Voltage2-Min
4.75 V
Output Voltage2-Nom
5 V
Package Body Material
PLASTIC/EPOXY
Package Code
SFM
Package Equivalence Code
SIP5,.1,67TB
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR
Surface Mount
NO
Technology
BIPOLAR
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
1.7 mm
Terminal Position
SINGLE
Voltage Tolerance-Max
5%
Want to compare parts?
  1. CS-8135T
    Cherry Semiconductor Corporation
    Fixed Positive LDO Regulator, 2 Output, 5V1, 5V2, BIPolar, PSFM5,
    VS

Alternate Parts for CS-8135T

This table gives cross-reference parts and alternative options found for CS-8135T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS-8135T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CS8135YT5 DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, PSFM5, STRAIGHT, TO-220, 5 PIN onsemi CS-8135T vs CS8135YT5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CS-8135T by Cherry Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CS-8135T by Cherry Semiconductor Corporation

Select Manufacturer
Which Manufacturer of CS-8135T would you like to use for your alert(s)?
  • Please alert me when CS-8135T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CS-8135T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CS-8135T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CS-8135T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CS-8135T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CS-8135T by Cherry Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: