CRT1206-FZ-1071ELF
Bourns Inc
Description: Fixed Resistor, Thin Film, 0.25W, 1070ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT

Overview of CRT1206-FZ-1071ELF by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Consumer Electronics Audio and Video Systems Computing and Data Storage

CAD Models for CRT1206-FZ-1071ELF by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CRT1206-FZ-1071ELF by Bourns Inc

CRT1206-FZ-1071ELF
Bourns Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BOURNS INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
PRECISON
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.05 mm
Package Style
SMT
Package Width
1.55 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Resistance
1070 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. CRT1206-FZ-1071ELF
    Bourns Inc
    Fixed Resistor, Thin Film, 0.25W, 1070ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for CRT1206-FZ-1071ELF

This table gives cross-reference parts and alternative options found for CRT1206-FZ-1071ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRT1206-FZ-1071ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RT1206FRE071K07L Fixed Resistor, Thin Film, 0.25W, 1070ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP YAGEO Corporation CRT1206-FZ-1071ELF vs RT1206FRE071K07L
RTX061071FETP Fixed Resistor, Thin Film, 0.25W, 1070ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, Ralec CRT1206-FZ-1071ELF vs RTX061071FETP
RT1206FRE101K07L Fixed Resistor, Thin Film, 0.25W, 1070ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT YAGEO Corporation CRT1206-FZ-1071ELF vs RT1206FRE101K07L
RN73H2BTTD1071F50 Fixed Resistor, Metal Film, 0.25W, 1070ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc CRT1206-FZ-1071ELF vs RN73H2BTTD1071F50
RN73H2BTTE1071F50 Fixed Resistor, Metal Film, 0.25W, 1070ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP KOA Speer Electronics Inc CRT1206-FZ-1071ELF vs RN73H2BTTE1071F50
AR06FBDV1071 Fixed Resistor, Thin Film, 0.25W, 1070ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP Viking Tech Corp CRT1206-FZ-1071ELF vs AR06FBDV1071
TP0650F1071RCE Fixed Resistor, Thin Film, 0.25W, 1070ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, Royal Electronic Factory (Thailand) Co Ltd CRT1206-FZ-1071ELF vs TP0650F1071RCE
RP73PG2B1K07FTDF Fixed Resistor, Thin Film, 0.33W, 1070ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 TE Connectivity CRT1206-FZ-1071ELF vs RP73PG2B1K07FTDF
RP73G2B1K07FTDG Fixed Resistor, Thin Film, 0.25W, 1070ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 TE Connectivity CRT1206-FZ-1071ELF vs RP73G2B1K07FTDG
RP73G2B1K07FTN Fixed Resistor, Thin Film, 0.25W, 1070ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206 TE Connectivity CRT1206-FZ-1071ELF vs RP73G2B1K07FTN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRT1206-FZ-1071ELF by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRT1206-FZ-1071ELF by Bourns Inc

Select Manufacturer
Which Manufacturer of CRT1206-FZ-1071ELF would you like to use for your alert(s)?
  • Please alert me when CRT1206-FZ-1071ELF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CRT1206-FZ-1071ELF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRT1206-FZ-1071ELF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CRT1206-FZ-1071ELF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRT1206-FZ-1071ELF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRT1206-FZ-1071ELF by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: