Part Details for RT1206FRE071K07L by YAGEO Corporation
Overview of RT1206FRE071K07L by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT1206FRE071K07L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RT1206FRE071K07L-ND
|
DigiKey | RES SMD 1.07K OHM 1% 1/4W 1206 Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0173 | Buy Now |
DISTI #
RT1206FRE071K07L
|
Avnet Americas | SMD Chip Resistor, 1.07 kOhm, ? 1%, 250 mW, 1206 [3216 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT1206FRE071K07L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0090 | Buy Now |
DISTI #
603-RT1206FRE071K07L
|
Mouser Electronics | Thin Film Resistors - SMD 1/4W 1.07K ohm 1% 50ppm RoHS: Compliant | 0 |
|
$0.0140 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0079 | Buy Now |
DISTI #
RT1206FRE071K07L
|
Avnet Abacus | SMD Chip Resistor, 1.07 kOhm, � 1%, 250 mW, 1206 [3216 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT1206FRE071K07L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for RT1206FRE071K07L
RT1206FRE071K07L CAD Models
RT1206FRE071K07L Part Data Attributes
|
RT1206FRE071K07L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT1206FRE071K07L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.25W, 1070ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 1070 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RT1206FRE071K07L
This table gives cross-reference parts and alternative options found for RT1206FRE071K07L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT1206FRE071K07L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX061071FETP | Fixed Resistor, Thin Film, 0.25W, 1070ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Ralec | RT1206FRE071K07L vs RTX061071FETP |
RT1206FRE101K07L | Fixed Resistor, Thin Film, 0.25W, 1070ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RT1206FRE071K07L vs RT1206FRE101K07L |
RN73H2BTTD1071F50 | Fixed Resistor, Metal Film, 0.25W, 1070ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RT1206FRE071K07L vs RN73H2BTTD1071F50 |
RN73H2BTTE1071F50 | Fixed Resistor, Metal Film, 0.25W, 1070ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RT1206FRE071K07L vs RN73H2BTTE1071F50 |
AR06FBDV1071 | Fixed Resistor, Thin Film, 0.25W, 1070ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RT1206FRE071K07L vs AR06FBDV1071 |
TP0650F1071RCE | Fixed Resistor, Thin Film, 0.25W, 1070ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RT1206FRE071K07L vs TP0650F1071RCE |
CRT1206-FZ-1071ELF | Fixed Resistor, Thin Film, 0.25W, 1070ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Bourns Inc | RT1206FRE071K07L vs CRT1206-FZ-1071ELF |
RP73PG2B1K07FTDF | Fixed Resistor, Thin Film, 0.33W, 1070ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | RT1206FRE071K07L vs RP73PG2B1K07FTDF |
RP73G2B1K07FTDG | Fixed Resistor, Thin Film, 0.25W, 1070ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | RT1206FRE071K07L vs RP73G2B1K07FTDG |
RP73G2B1K07FTN | Fixed Resistor, Thin Film, 0.25W, 1070ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206 | TE Connectivity | RT1206FRE071K07L vs RP73G2B1K07FTN |