Part Details for CRT1206-CW-20R5EAS by Bourns Inc
Overview of CRT1206-CW-20R5EAS by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRT1206-CW-20R5EAS
CRT1206-CW-20R5EAS CAD Models
CRT1206-CW-20R5EAS Part Data Attributes
|
CRT1206-CW-20R5EAS
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRT1206-CW-20R5EAS
Bourns Inc
Fixed Resistor, Thin Film, 0.25W, 20.5ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 20.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 200 V |
Alternate Parts for CRT1206-CW-20R5EAS
This table gives cross-reference parts and alternative options found for CRT1206-CW-20R5EAS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRT1206-CW-20R5EAS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT1206CRB1320R5L | Fixed Resistor, Thin Film, 0.25W, 20.5ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | CRT1206-CW-20R5EAS vs RT1206CRB1320R5L |
RT1206CRB1020R5L | Fixed Resistor, Thin Film, 0.25W, 20.5ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | CRT1206-CW-20R5EAS vs RT1206CRB1020R5L |
TP0610C205JR4E | Fixed Resistor, Thin Film, 0.25W, 20.5ohm, 200V, 0.25% +/-Tol, -10,10ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | CRT1206-CW-20R5EAS vs TP0610C205JR4E |
AR06CBBV20R5 | Fixed Resistor, Thin Film, 0.25W, 20.5ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | CRT1206-CW-20R5EAS vs AR06CBBV20R5 |
RTX0620R5CBP4 | Fixed Resistor, Thin Film, 0.25W, 20.5ohm, 200V, 0.25% +/-Tol, -10,10ppm/Cel, 1206, | Ralec | CRT1206-CW-20R5EAS vs RTX0620R5CBP4 |
RNCF1206CTT20R5 | Fixed Resistor, Thin Film, 0.25W, 20.5ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | CRT1206-CW-20R5EAS vs RNCF1206CTT20R5 |
TP0610C205JT4E | Fixed Resistor, Thin Film, 0.25W, 20.5ohm, 200V, 0.25% +/-Tol, -10,10ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | CRT1206-CW-20R5EAS vs TP0610C205JT4E |
CRT1206-CW-20R5ELF | Fixed Resistor, Thin Film, 0.25W, 20.5ohm, 150V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Bourns Inc | CRT1206-CW-20R5EAS vs CRT1206-CW-20R5ELF |
RTX0620R5CBP3 | Fixed Resistor, Thin Film, 0.25W, 20.5ohm, 200V, 0.25% +/-Tol, -10,10ppm/Cel, 1206, | Ralec | CRT1206-CW-20R5EAS vs RTX0620R5CBP3 |
TP0610C205JT5E | Fixed Resistor, Thin Film, 0.25W, 20.5ohm, 200V, 0.25% +/-Tol, -10,10ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | CRT1206-CW-20R5EAS vs TP0610C205JT5E |