Part Details for TP0610C205JT5E by Royal Electronic Factory (Thailand) Co Ltd
Overview of TP0610C205JT5E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TP0610C205JT5E
TP0610C205JT5E CAD Models
TP0610C205JT5E Part Data Attributes
|
TP0610C205JT5E
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TP0610C205JT5E
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Thin Film, 0.25W, 20.5ohm, 200V, 0.25% +/-Tol, -10,10ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 20.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | TP | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 200 V |
Alternate Parts for TP0610C205JT5E
This table gives cross-reference parts and alternative options found for TP0610C205JT5E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TP0610C205JT5E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TP0610C205JR4E | Fixed Resistor, Thin Film, 0.25W, 20.5ohm, 200V, 0.25% +/-Tol, -10,10ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | TP0610C205JT5E vs TP0610C205JR4E |
CRT1206-CW-20R5EAS | Fixed Resistor, Thin Film, 0.25W, 20.5ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | TP0610C205JT5E vs CRT1206-CW-20R5EAS |
RT1206CRB1020R5L | Fixed Resistor, Thin Film, 0.25W, 20.5ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | TP0610C205JT5E vs RT1206CRB1020R5L |
RTX0620R5CBP4 | Fixed Resistor, Thin Film, 0.25W, 20.5ohm, 200V, 0.25% +/-Tol, -10,10ppm/Cel, 1206, | Ralec | TP0610C205JT5E vs RTX0620R5CBP4 |
TP0610C205JR5E | Fixed Resistor, Thin Film, 0.25W, 20.5ohm, 200V, 0.25% +/-Tol, -10,10ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | TP0610C205JT5E vs TP0610C205JR5E |
RT1206CRB1320R5L | Fixed Resistor, Thin Film, 0.25W, 20.5ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | TP0610C205JT5E vs RT1206CRB1320R5L |
AR06CBBV20R5 | Fixed Resistor, Thin Film, 0.25W, 20.5ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | TP0610C205JT5E vs AR06CBBV20R5 |
RT1206CRB0720R5L | Fixed Resistor, Thin Film, 0.25W, 20.5ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | TP0610C205JT5E vs RT1206CRB0720R5L |
TP0610C205JT4E | Fixed Resistor, Thin Film, 0.25W, 20.5ohm, 200V, 0.25% +/-Tol, -10,10ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | TP0610C205JT5E vs TP0610C205JT4E |
RNCF1206CTT20R5 | Fixed Resistor, Thin Film, 0.25W, 20.5ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | TP0610C205JT5E vs RNCF1206CTT20R5 |