Part Details for CRT0805-DZ-1132ELF by Bourns Inc
Overview of CRT0805-DZ-1132ELF by Bourns Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRT0805-DZ-1132ELF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRT0805-DZ-1132ELF-ND
|
DigiKey | RES SMD 11.3KOHM 0.5% 1/8W 0805 Min Qty: 5000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0245 | Buy Now |
DISTI #
CRT0805-DZ-1132ELF
|
Avnet Americas | SMD Chip Resistor, 11.3 kOhm, ± 0.5%, 125 mW, 0805 [2012 Metric], Thin Film, Precision - Tape and Reel (Alt: CRT0805-DZ-1132ELF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0100 / $0.0230 | Buy Now |
DISTI #
652-CRT0805DZ1132ELF
|
Mouser Electronics | Thin Film Resistors - SMD CHIP RESISTOR Precision RoHS: Compliant | 0 |
|
$0.0160 / $0.1000 | Order Now |
|
Onlinecomponents.com | Thin Film Precision Chip Resistor - 1/8 W - 11.3 Kohm ±0.5% - ±50ppm/°C - 150V - SMD 0805 RoHS: Compliant | 0 |
|
$0.0107 / $0.0259 | Buy Now |
DISTI #
CRT0805-DZ-1132ELF
|
Avnet Abacus | SMD Chip Resistor, 11.3 kOhm, � 0.5%, 125 mW, 0805 [2012 Metric], Thin Film, Precision - Tape and Reel (Alt: CRT0805-DZ-1132ELF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Thin Film Precision Chip Resistor - 1/8 W - 11.3 Kohm ±0.5% - ±50ppm/°C - 150V - SMD 0805 RoHS: Compliant | 0 |
|
$0.0107 / $0.0259 | Buy Now |
Part Details for CRT0805-DZ-1132ELF
CRT0805-DZ-1132ELF CAD Models
CRT0805-DZ-1132ELF Part Data Attributes
|
CRT0805-DZ-1132ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRT0805-DZ-1132ELF
Bourns Inc
Fixed Resistor, Thin Film, 0.125W, 11300ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 11300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for CRT0805-DZ-1132ELF
This table gives cross-reference parts and alternative options found for CRT0805-DZ-1132ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRT0805-DZ-1132ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73G2A11K3DTDF | Fixed Resistor, Thin Film, 0.125W, 11300ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805 | TE Connectivity | CRT0805-DZ-1132ELF vs RP73G2A11K3DTDF |
CAR080511.3KOHMS0.5%50PPMHP | Fixed Resistor, Thin Film, 0.125W, 11300ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Riedon | CRT0805-DZ-1132ELF vs CAR080511.3KOHMS0.5%50PPMHP |
RP73G2A11K3DTD | Fixed Resistor, Thin Film, 0.125W, 11300ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805 | TE Connectivity | CRT0805-DZ-1132ELF vs RP73G2A11K3DTD |
RP73G2A11K3DTG | Fixed Resistor, Thin Film, 0.125W, 11300ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805 | TE Connectivity | CRT0805-DZ-1132ELF vs RP73G2A11K3DTG |
AR05DTRC2W1132N | Fixed Resistor, Thin Film, 0.125W, 11300ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Token Electronics Industry Co Ltd | CRT0805-DZ-1132ELF vs AR05DTRC2W1132N |
NTRH10D1132DTRF | Fixed Resistor, Thin Film, 0.125W, 11300ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | CRT0805-DZ-1132ELF vs NTRH10D1132DTRF |
AR05DPC2W1132 | Fixed Resistor, Thin Film, 0.125W, 11300ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Token Electronics Industry Co Ltd | CRT0805-DZ-1132ELF vs AR05DPC2W1132 |
TP0550D1132R5E | Fixed Resistor, Thin Film, 0.125W, 11300ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | CRT0805-DZ-1132ELF vs TP0550D1132R5E |
RP73G2A11K3DTDG | Fixed Resistor, Thin Film, 0.125W, 11300ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805 | TE Connectivity | CRT0805-DZ-1132ELF vs RP73G2A11K3DTDG |
TP0550D1132RCE | Fixed Resistor, Thin Film, 0.125W, 11300ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | CRT0805-DZ-1132ELF vs TP0550D1132RCE |