Part Details for RP73G2A11K3DTDG by TE Connectivity
Overview of RP73G2A11K3DTDG by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73G2A11K3DTDG
RP73G2A11K3DTDG CAD Models
RP73G2A11K3DTDG Part Data Attributes
|
RP73G2A11K3DTDG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73G2A11K3DTDG
TE Connectivity
Fixed Resistor, Thin Film, 0.125W, 11300ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Chip | |
Manufacturer Series | RP73 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-STD-202 | |
Resistance | 11300 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RP73 | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for RP73G2A11K3DTDG
This table gives cross-reference parts and alternative options found for RP73G2A11K3DTDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73G2A11K3DTDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR05DBDW1132N | Fixed Resistor, Thin Film, 0.125W, 11300ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Viking Tech Corp | RP73G2A11K3DTDG vs AR05DBDW1132N |
CRT0805-DZ-1132ELF | Fixed Resistor, Thin Film, 0.125W, 11300ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | RP73G2A11K3DTDG vs CRT0805-DZ-1132ELF |
TP0550D1132R5E | Fixed Resistor, Thin Film, 0.125W, 11300ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | RP73G2A11K3DTDG vs TP0550D1132R5E |
RP73G2A11K3DTDF | Fixed Resistor, Thin Film, 0.125W, 11300ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805 | TE Connectivity | RP73G2A11K3DTDG vs RP73G2A11K3DTDF |
RP73G2A11K3DTG | Fixed Resistor, Thin Film, 0.125W, 11300ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805 | TE Connectivity | RP73G2A11K3DTDG vs RP73G2A11K3DTG |
NTRA10HD1132DTR1KQYF | Fixed Resistor, Thin Film, 0.125W, 11300ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | RP73G2A11K3DTDG vs NTRA10HD1132DTR1KQYF |
CAR080511.3KOHMS0.5%50PPMHP | Fixed Resistor, Thin Film, 0.125W, 11300ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Riedon | RP73G2A11K3DTDG vs CAR080511.3KOHMS0.5%50PPMHP |
TP0550D1132RCE | Fixed Resistor, Thin Film, 0.125W, 11300ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | RP73G2A11K3DTDG vs TP0550D1132RCE |
TP0550D1132R4E | Fixed Resistor, Thin Film, 0.125W, 11300ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | RP73G2A11K3DTDG vs TP0550D1132R4E |
AR05DTRC2W1132N | Fixed Resistor, Thin Film, 0.125W, 11300ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Token Electronics Industry Co Ltd | RP73G2A11K3DTDG vs AR05DTRC2W1132N |