There are no models available for this part yet.
Overview of CRT0402-FZ-51R1GLF by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Consumer Electronics
Audio and Video Systems
Computing and Data Storage
Price & Stock for CRT0402-FZ-51R1GLF by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
05R6975
|
Newark | Resthinfilm 0402 51R1 1% 63Mw Tc50 /Tape & Reel - 7" Reel Rohs Compliant: Yes |Bourns CRT0402-FZ-51R1GLF RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0170 | Buy Now | |
DISTI #
CRT0402-FZ-51R1GLF-ND
|
DigiKey | RES SMD 51.1 OHM 1% 1/16W 0402 Min Qty: 20000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0162 | Buy Now | |
DISTI #
CRT0402-FZ-51R1GLF
|
Avnet Americas | CRT Series Thin Film Precision Chip Resistor 0402 Size 51.1 Ohm 1% 0.063 W 50 ppm/°C 2-Pin SMD Paper T/R - Tape and Reel (Alt: CRT0402-FZ-51R1GLF) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0081 / $0.0141 | Buy Now | |
DISTI #
652-CRT0402FZ51R1GLF
|
Mouser Electronics | Thin Film Resistors - SMD CHIP RESISTOR Precision RoHS: Compliant | 0 |
|
$0.0140 / $0.1500 | Order Now | |
Onlinecomponents.com | Thin Film Precision Chip Resistor - 1/16 W - 51.1 ohms ±1% - ±50ppm/°C - 25V - SMD 0402 RoHS: Compliant | 0 |
|
$0.0087 / $0.0168 | Buy Now | ||
Master Electronics | Thin Film Precision Chip Resistor - 1/16 W - 51.1 ohms ±1% - ±50ppm/°C - 25V - SMD 0402 RoHS: Compliant | 0 |
|
$0.0087 / $0.0168 | Buy Now |
CAD Models for CRT0402-FZ-51R1GLF by Bourns Inc
Part Data Attributes for CRT0402-FZ-51R1GLF by Bourns Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BOURNS INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
10 Weeks
|
Additional Feature
|
PRECISION
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.3 mm
|
Package Length
|
1 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
0.5 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.0625 W
|
Rated Temperature
|
70 °C
|
Resistance
|
51.1 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
25 V
|
Alternate Parts for CRT0402-FZ-51R1GLF
This table gives cross-reference parts and alternative options found for CRT0402-FZ-51R1GLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRT0402-FZ-51R1GLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73G1ETP51R1F | Fixed Resistor, Thin Film, 0.0625W, 51.1ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | CRT0402-FZ-51R1GLF vs RN73G1ETP51R1F |
TFCR0402-16W-C-51R1FT | Fixed Resistor, Thin Film, 0.063W, 51.1ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | CRT0402-FZ-51R1GLF vs TFCR0402-16W-C-51R1FT |
RP73G1E51R1FTDG | Fixed Resistor, Thin Film, 0.063W, 51.1ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | CRT0402-FZ-51R1GLF vs RP73G1E51R1FTDG |
RP73G1E51R1FTDF | Fixed Resistor, Thin Film, 0.063W, 51.1ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | CRT0402-FZ-51R1GLF vs RP73G1E51R1FTDF |
TC0250F511JECE | Fixed Resistor, Thin Film, 0.0625W, 51.1ohm, 25V, 1% +/-Tol, -50,50ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | CRT0402-FZ-51R1GLF vs TC0250F511JECE |
TC02H51R1FB | Fixed Resistor, Thin Film, 0.0625W, 51.1ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | CRT0402-FZ-51R1GLF vs TC02H51R1FB |
RN73G1E51R1F | Fixed Resistor, Thin Film, 0.0625W, 51.1ohm, 25V, 1% +/-Tol, -50,50ppm/Cel, 0402, | MERITEK Electronics Corporation | CRT0402-FZ-51R1GLF vs RN73G1E51R1F |
RN73G1ETD51R1F | Fixed Resistor, Thin Film, 0.0625W, 51.1ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | CRT0402-FZ-51R1GLF vs RN73G1ETD51R1F |
CRT0402-FZ-51R1GAS | Fixed Resistor, Thin Film, 0.0625W, 51.1ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | CRT0402-FZ-51R1GLF vs CRT0402-FZ-51R1GAS |
TC0250F511JTCE | Fixed Resistor, Thin Film, 0.0625W, 51.1ohm, 25V, 1% +/-Tol, -50,50ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | CRT0402-FZ-51R1GLF vs TC0250F511JTCE |