Part Details for TC0250F511JECE by Royal Electronic Factory (Thailand) Co Ltd
Overview of TC0250F511JECE by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC0250F511JECE
TC0250F511JECE CAD Models
TC0250F511JECE Part Data Attributes
|
TC0250F511JECE
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TC0250F511JECE
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Thin Film, 0.0625W, 51.1ohm, 25V, 1% +/-Tol, -50,50ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.32 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Plastic | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 51.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | TC | |
Size Code | 0402 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for TC0250F511JECE
This table gives cross-reference parts and alternative options found for TC0250F511JECE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC0250F511JECE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73G1ETD51R1F | Fixed Resistor, Thin Film, 0.0625W, 51.1ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | TC0250F511JECE vs RN73G1ETD51R1F |
RN73G1ETP51R1F | Fixed Resistor, Thin Film, 0.0625W, 51.1ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | TC0250F511JECE vs RN73G1ETP51R1F |
PRC0402TTC50Y51.1R+-1% | Fixed Resistor, Thin Film, 0.0625W, 51.1ohm, 25V, 1% +/-Tol, -50,50ppm/Cel, 0402, | Precision Resistive Products Inc | TC0250F511JECE vs PRC0402TTC50Y51.1R+-1% |
RP73G1E51R1FTDG | Fixed Resistor, Thin Film, 0.063W, 51.1ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | TC0250F511JECE vs RP73G1E51R1FTDG |
CRT0402-FZ-51R1GLF | Fixed Resistor, Thin Film, 0.0625W, 51.1ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | TC0250F511JECE vs CRT0402-FZ-51R1GLF |
TC0250F511JT4E | Fixed Resistor, Thin Film, 0.0625W, 51.1ohm, 25V, 1% +/-Tol, -50,50ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | TC0250F511JECE vs TC0250F511JT4E |
TFCR0402-16W-C-51R1FT | Fixed Resistor, Thin Film, 0.063W, 51.1ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | TC0250F511JECE vs TFCR0402-16W-C-51R1FT |
AR040251R1+-1%TCR50 | Fixed Resistor, Thin Film, 0.0625W, 51.1ohm, 25V, 1% +/-Tol, 50ppm/Cel, 0402, | SRT Resistor Technology Gmbh | TC0250F511JECE vs AR040251R1+-1%TCR50 |
TC02H51R1FB | Fixed Resistor, Thin Film, 0.0625W, 51.1ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | TC0250F511JECE vs TC02H51R1FB |
RP73G1E51R1FTG | Fixed Resistor, Thin Film, 0.063W, 51.1ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | TC0250F511JECE vs RP73G1E51R1FTG |