Part Details for CRT0402-FZ-3012GLF by Bourns Inc
Overview of CRT0402-FZ-3012GLF by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRT0402-FZ-3012GLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC3786
|
Newark | Resthinfilm 0402 30K1 1% 63Mw Tc50 /Tape & Reel - 7" Reel |Bourns CRT0402-FZ-3012GLF RoHS: Not Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0170 | Buy Now |
DISTI #
118-CRT0402-FZ-3012GLFCT-ND
|
DigiKey | RESTHINFILM 0402 30K1 1% 63MW TC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
19960 In Stock |
|
$0.0129 / $0.1400 | Buy Now |
DISTI #
CRT0402-FZ-3012GLF
|
Avnet Americas | Res Thin Film 0402 30.1KOhm 1% 0.0625W 50ppm/?C 2-Pin SMD Paper Tape - Tape and Reel (Alt: CRT0402-FZ-3012GLF) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0081 / $0.0141 | Buy Now |
DISTI #
652-CRT0402FZ3012GLF
|
Mouser Electronics | Thin Film Resistors - SMD ResThinFilm 0402 30k1 1% 63mW TC50 RoHS: Compliant | 27751 |
|
$0.0110 / $0.1300 | Buy Now |
|
Onlinecomponents.com | Thin Film Precision Chip Resistor - 1/16 W - 30.1 Kohm ±1% - ±50ppm/°C - 25V - SMD 0402 RoHS: Compliant | 0 |
|
$0.0086 / $0.0165 | Buy Now |
DISTI #
CRT0402-FZ-3012GLF
|
Avnet Abacus | Res Thin Film 0402 30.1KOhm 1% 0.0625W 50ppm/�C 2-Pin SMD Paper Tape - Tape and Reel (Alt: CRT0402-FZ-3012GLF) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 11 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Thin Film Precision Chip Resistor - 1/16 W - 30.1 Kohm ±1% - ±50ppm/°C - 25V - SMD 0402 RoHS: Compliant | 0 |
|
$0.0086 / $0.0165 | Buy Now |
Part Details for CRT0402-FZ-3012GLF
CRT0402-FZ-3012GLF CAD Models
CRT0402-FZ-3012GLF Part Data Attributes
|
CRT0402-FZ-3012GLF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRT0402-FZ-3012GLF
Bourns Inc
Fixed Resistor, Thin Film, 0.0625W, 30100ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 30100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for CRT0402-FZ-3012GLF
This table gives cross-reference parts and alternative options found for CRT0402-FZ-3012GLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRT0402-FZ-3012GLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR040230K1+-1%TCR50 | Fixed Resistor, Thin Film, 0.0625W, 30100ohm, 25V, 1% +/-Tol, 50ppm/Cel, 0402, | SRT Resistor Technology Gmbh | CRT0402-FZ-3012GLF vs AR040230K1+-1%TCR50 |
TC0250F3012T4E | Fixed Resistor, Thin Film, 0.0625W, 30100ohm, 25V, 1% +/-Tol, -50,50ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | CRT0402-FZ-3012GLF vs TC0250F3012T4E |
RP73G1E30K1FTDF | Fixed Resistor, Thin Film, 0.063W, 30100ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | CRT0402-FZ-3012GLF vs RP73G1E30K1FTDF |
TC02H3012FB | Fixed Resistor, Thin Film, 0.0625W, 30100ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | CRT0402-FZ-3012GLF vs TC02H3012FB |
RP73G1E30K1FTDG | Fixed Resistor, Thin Film, 0.063W, 30100ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | CRT0402-FZ-3012GLF vs RP73G1E30K1FTDG |
CPF0402F30K1C1 | Fixed Resistor, Thin Film, 0.063W, 30100ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | CRT0402-FZ-3012GLF vs CPF0402F30K1C1 |
NTRA04F3012DTRQYF | Fixed Resistor, Thin Film, 0.063W, 30100ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | CRT0402-FZ-3012GLF vs NTRA04F3012DTRQYF |
PRC0402TTC50Y30.1K+-1% | Fixed Resistor, Thin Film, 0.0625W, 30100ohm, 25V, 1% +/-Tol, -50,50ppm/Cel, 0402, | Precision Resistive Products Inc | CRT0402-FZ-3012GLF vs PRC0402TTC50Y30.1K+-1% |
RP73G1E30K1FTD | Fixed Resistor, Thin Film, 0.063W, 30100ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | CRT0402-FZ-3012GLF vs RP73G1E30K1FTD |
CAR040230.1KOHMS1%50PPM | Fixed Resistor, Thin Film, 0.0625W, 30100ohm, 25V, 1% +/-Tol, -50,50ppm/Cel, 0402, | Riedon | CRT0402-FZ-3012GLF vs CAR040230.1KOHMS1%50PPM |