Datasheets
AR040230K1+-1%TCR50 by: SRT Resistor Technology Gmbh

Fixed Resistor, Thin Film, 0.0625W, 30100ohm, 25V, 1% +/-Tol, 50ppm/Cel, 0402,

Part Details for AR040230K1+-1%TCR50 by SRT Resistor Technology Gmbh

Overview of AR040230K1+-1%TCR50 by SRT Resistor Technology Gmbh

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for AR040230K1+-1%TCR50

AR040230K1+-1%TCR50 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AR040230K1+-1%TCR50 Part Data Attributes

AR040230K1+-1%TCR50 SRT Resistor Technology Gmbh
Buy Now Datasheet
Compare Parts:
AR040230K1+-1%TCR50 SRT Resistor Technology Gmbh Fixed Resistor, Thin Film, 0.0625W, 30100ohm, 25V, 1% +/-Tol, 50ppm/Cel, 0402,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SRT RESISTOR TECHNOLOGY GMBH
Reach Compliance Code compliant
ECCN Code EAR99
Construction Chip
JESD-609 Code e3
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.3 mm
Package Length 1 mm
Package Style SMT
Package Width 0.5 mm
Packing Method TR, Paper, 7 Inch
Rated Power Dissipation (P) 0.0625 W
Resistance 30100 Ω
Resistor Type FIXED RESISTOR
Size Code 0402
Technology THIN FILM
Temperature Coefficient 50 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Tolerance 1%
Working Voltage 25 V

Alternate Parts for AR040230K1+-1%TCR50

This table gives cross-reference parts and alternative options found for AR040230K1+-1%TCR50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR040230K1+-1%TCR50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TC0250F3012T4E Fixed Resistor, Thin Film, 0.0625W, 30100ohm, 25V, 1% +/-Tol, -50,50ppm/Cel, 0402, Royal Electronic Factory (Thailand) Co Ltd AR040230K1+-1%TCR50 vs TC0250F3012T4E
RP73G1E30K1FTDF Fixed Resistor, Thin Film, 0.063W, 30100ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402 TE Connectivity AR040230K1+-1%TCR50 vs RP73G1E30K1FTDF
TC02H3012FB Fixed Resistor, Thin Film, 0.0625W, 30100ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP Fenghua (HK) Electronics Ltd AR040230K1+-1%TCR50 vs TC02H3012FB
RP73G1E30K1FTDG Fixed Resistor, Thin Film, 0.063W, 30100ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402 TE Connectivity AR040230K1+-1%TCR50 vs RP73G1E30K1FTDG
CPF0402F30K1C1 Fixed Resistor, Thin Film, 0.063W, 30100ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402 TE Connectivity AR040230K1+-1%TCR50 vs CPF0402F30K1C1
NTRA04F3012DTRQYF Fixed Resistor, Thin Film, 0.063W, 30100ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP NIC Components Corp AR040230K1+-1%TCR50 vs NTRA04F3012DTRQYF
PRC0402TTC50Y30.1K+-1% Fixed Resistor, Thin Film, 0.0625W, 30100ohm, 25V, 1% +/-Tol, -50,50ppm/Cel, 0402, Precision Resistive Products Inc AR040230K1+-1%TCR50 vs PRC0402TTC50Y30.1K+-1%
RP73G1E30K1FTD Fixed Resistor, Thin Film, 0.063W, 30100ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402 TE Connectivity AR040230K1+-1%TCR50 vs RP73G1E30K1FTD
CAR040230.1KOHMS1%50PPM Fixed Resistor, Thin Film, 0.0625W, 30100ohm, 25V, 1% +/-Tol, -50,50ppm/Cel, 0402, Riedon AR040230K1+-1%TCR50 vs CAR040230.1KOHMS1%50PPM
TC0250F3012TCE Fixed Resistor, Thin Film, 0.0625W, 30100ohm, 25V, 1% +/-Tol, -50,50ppm/Cel, 0402, Royal Electronic Factory (Thailand) Co Ltd AR040230K1+-1%TCR50 vs TC0250F3012TCE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AR040230K1+-1%TCR50 by SRT Resistor Technology Gmbh.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AR040230K1+-1%TCR50 by SRT Resistor Technology Gmbh

Select Manufacturer
Which Manufacturer of AR040230K1+-1%TCR50 would you like to use for your alert(s)?
  • Please alert me when AR040230K1+-1%TCR50 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AR040230K1+-1%TCR50 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AR040230K1+-1%TCR50 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AR040230K1+-1%TCR50 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AR040230K1+-1%TCR50.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AR040230K1+-1%TCR50 by SRT Resistor Technology Gmbh

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: