Part Details for CRT0402-BZ-1070GLF by Bourns Inc
Overview of CRT0402-BZ-1070GLF by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRT0402-BZ-1070GLF
CRT0402-BZ-1070GLF CAD Models
CRT0402-BZ-1070GLF Part Data Attributes
|
CRT0402-BZ-1070GLF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRT0402-BZ-1070GLF
Bourns Inc
Fixed Resistor, Thin Film, 0.0625W, 107ohm, 25V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 107 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 25 V |
Alternate Parts for CRT0402-BZ-1070GLF
This table gives cross-reference parts and alternative options found for CRT0402-BZ-1070GLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRT0402-BZ-1070GLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC02H1070AB | Fixed Resistor, Thin Film, 0.0625W, 107ohm, 25V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | CRT0402-BZ-1070GLF vs TC02H1070AB |
RN73G1ETP1070A | Fixed Resistor, Thin Film, 0.0625W, 107ohm, 25V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | CRT0402-BZ-1070GLF vs RN73G1ETP1070A |
PCF-W0402LF-02-1070-A-P-LT | Fixed Resistor, Thin Film, 0.0625W, 107ohm, 25V, 0.05% +/-Tol, -50,50ppm/Cel, 0402, | TT Electronics Resistors | CRT0402-BZ-1070GLF vs PCF-W0402LF-02-1070-A-P-LT |
RP73G1E107RATDG | Fixed Resistor, Thin Film, 0.063W, 107ohm, 25V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | CRT0402-BZ-1070GLF vs RP73G1E107RATDG |
CRT0402-AZ-1070GLF | Fixed Resistor, Thin Film, 0.0625W, 107ohm, 25V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Bourns Inc | CRT0402-BZ-1070GLF vs CRT0402-AZ-1070GLF |
TC02H1070AC | Fixed Resistor, Thin Film, 0.0625W, 107ohm, 25V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | CRT0402-BZ-1070GLF vs TC02H1070AC |
RP73G1E107RATDF | Fixed Resistor, Thin Film, 0.063W, 107ohm, 25V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | CRT0402-BZ-1070GLF vs RP73G1E107RATDF |
TC0250B1070T5E | Fixed Resistor, Thin Film, 0.0625W, 107ohm, 25V, 0.1% +/-Tol, -50,50ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | CRT0402-BZ-1070GLF vs TC0250B1070T5E |
NTRA04B1070DTRQYF | Fixed Resistor, Thin Film, 0.063W, 107ohm, 25V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | CRT0402-BZ-1070GLF vs NTRA04B1070DTRQYF |
TC02H1070BT | Fixed Resistor, Thin Film, 0.0625W, 107ohm, 25V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | CRT0402-BZ-1070GLF vs TC02H1070BT |