Part Details for RP73G1E107RATDF by TE Connectivity
Overview of RP73G1E107RATDF by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73G1E107RATDF
RP73G1E107RATDF CAD Models
RP73G1E107RATDF Part Data Attributes
|
RP73G1E107RATDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73G1E107RATDF
TE Connectivity
Fixed Resistor, Thin Film, 0.063W, 107ohm, 25V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0402
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 107 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 25 V |
Alternate Parts for RP73G1E107RATDF
This table gives cross-reference parts and alternative options found for RP73G1E107RATDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73G1E107RATDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPF0402A107RC | Fixed Resistor, Thin Film, 0.063W, 107ohm, 25V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73G1E107RATDF vs CPF0402A107RC |
CRT0402-AZ-1070GAS | Fixed Resistor, Thin Film, 0.0625W, 107ohm, 25V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | RP73G1E107RATDF vs CRT0402-AZ-1070GAS |
RNCS0402BKC107R | Fixed Resistor, Thin Film, 0.063W, 107ohm, 25V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RP73G1E107RATDF vs RNCS0402BKC107R |
RP73G1E107RBTDG | Fixed Resistor, Thin Film, 0.063W, 107ohm, 25V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73G1E107RATDF vs RP73G1E107RBTDG |
AR02BPC2Y1070N | Fixed Resistor, Thin Film, 0.0625W, 107ohm, 25V, 0.1% +/-Tol, -50,50ppm/Cel, 0402, | Token Electronics Industry Co Ltd | RP73G1E107RATDF vs AR02BPC2Y1070N |
AR02BTRC2Y1070N | Fixed Resistor, Thin Film, 0.0625W, 107ohm, 25V, 0.1% +/-Tol, -50,50ppm/Cel, 0402, | Token Electronics Industry Co Ltd | RP73G1E107RATDF vs AR02BTRC2Y1070N |
PCF-W0402LF-02-1070-A-P-LT | Fixed Resistor, Thin Film, 0.0625W, 107ohm, 25V, 0.05% +/-Tol, -50,50ppm/Cel, 0402, | TT Electronics Resistors | RP73G1E107RATDF vs PCF-W0402LF-02-1070-A-P-LT |
TC02H1070BC | Fixed Resistor, Thin Film, 0.0625W, 107ohm, 25V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | RP73G1E107RATDF vs TC02H1070BC |
AR0402107R+-0.1%TCR50 | Fixed Resistor, Thin Film, 0.0625W, 107ohm, 25V, 0.1% +/-Tol, 50ppm/Cel, 0402, | SRT Resistor Technology Gmbh | RP73G1E107RATDF vs AR0402107R+-0.1%TCR50 |
TC0250B1070E4E | Fixed Resistor, Thin Film, 0.0625W, 107ohm, 25V, 0.1% +/-Tol, -50,50ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RP73G1E107RATDF vs TC0250B1070E4E |