Part Details for CRT0402-BV-1270GLF by Bourns Inc
Overview of CRT0402-BV-1270GLF by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRT0402-BV-1270GLF
CRT0402-BV-1270GLF CAD Models
CRT0402-BV-1270GLF Part Data Attributes
|
CRT0402-BV-1270GLF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRT0402-BV-1270GLF
Bourns Inc
Fixed Resistor, Thin Film, 0.0625W, 127ohm, 25V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 127 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 25 V |
Alternate Parts for CRT0402-BV-1270GLF
This table gives cross-reference parts and alternative options found for CRT0402-BV-1270GLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRT0402-BV-1270GLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73A1E127RBTDF | Fixed Resistor, Thin Film, 0.063W, 127ohm, 25V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | TE Connectivity | CRT0402-BV-1270GLF vs RN73A1E127RBTDF |
RN73B1ETP1270A | Fixed Resistor, Thin Film, 0.0625W, 127ohm, 25V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | CRT0402-BV-1270GLF vs RN73B1ETP1270A |
AR0402127R+-0.05%TCR5 | Fixed Resistor, Thin Film, 0.0625W, 127ohm, 25V, 0.05% +/-Tol, 5ppm/Cel, 0402, | SRT Resistor Technology Gmbh | CRT0402-BV-1270GLF vs AR0402127R+-0.05%TCR5 |
AR02ATRC7Y1270N | Fixed Resistor, Thin Film, 0.0625W, 127ohm, 25V, 0.05% +/-Tol, -5,5ppm/Cel, 0402, | Token Electronics Industry Co Ltd | CRT0402-BV-1270GLF vs AR02ATRC7Y1270N |
AR02BPC7Y1270 | Fixed Resistor, Thin Film, 0.0625W, 127ohm, 25V, 0.1% +/-Tol, -5,5ppm/Cel, 0402, | Token Electronics Industry Co Ltd | CRT0402-BV-1270GLF vs AR02BPC7Y1270 |
SF04Z1270ATLQ | Fixed Resistor, Thin Film, 0.0625W, 127ohm, 25V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | CRT0402-BV-1270GLF vs SF04Z1270ATLQ |
PRC0402TTC5Y127R+-0.05% | Fixed Resistor, Thin Film, 0.0625W, 127ohm, 25V, 0.05% +/-Tol, -5,5ppm/Cel, 0402, | Precision Resistive Products Inc | CRT0402-BV-1270GLF vs PRC0402TTC5Y127R+-0.05% |
RN73A1E127RBTD | Fixed Resistor, Thin Film, 0.063W, 127ohm, 25V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | TE Connectivity | CRT0402-BV-1270GLF vs RN73A1E127RBTD |
PRC0402TC5Y127R+-0.1% | Fixed Resistor, Thin Film, 0.0625W, 127ohm, 25V, 0.1% +/-Tol, -5,5ppm/Cel, 0402, | Precision Resistive Products Inc | CRT0402-BV-1270GLF vs PRC0402TC5Y127R+-0.1% |
TC02D1270AC | Fixed Resistor, Thin Film, 0.0625W, 127ohm, 25V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | CRT0402-BV-1270GLF vs TC02D1270AC |