Part Details for AR02ATRC7Y1270N by Token Electronics Industry Co Ltd
Overview of AR02ATRC7Y1270N by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR02ATRC7Y1270N
AR02ATRC7Y1270N CAD Models
AR02ATRC7Y1270N Part Data Attributes
|
AR02ATRC7Y1270N
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR02ATRC7Y1270N
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.0625W, 127ohm, 25V, 0.05% +/-Tol, -5,5ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 127 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 0402 | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.05% | |
Working Voltage | 25 V |
Alternate Parts for AR02ATRC7Y1270N
This table gives cross-reference parts and alternative options found for AR02ATRC7Y1270N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR02ATRC7Y1270N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73A1E127RBTDF | Fixed Resistor, Thin Film, 0.063W, 127ohm, 25V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | TE Connectivity | AR02ATRC7Y1270N vs RN73A1E127RBTDF |
RN73B1ETP1270A | Fixed Resistor, Thin Film, 0.0625W, 127ohm, 25V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | AR02ATRC7Y1270N vs RN73B1ETP1270A |
AR0402127R+-0.05%TCR5 | Fixed Resistor, Thin Film, 0.0625W, 127ohm, 25V, 0.05% +/-Tol, 5ppm/Cel, 0402, | SRT Resistor Technology Gmbh | AR02ATRC7Y1270N vs AR0402127R+-0.05%TCR5 |
AR02BPC7Y1270 | Fixed Resistor, Thin Film, 0.0625W, 127ohm, 25V, 0.1% +/-Tol, -5,5ppm/Cel, 0402, | Token Electronics Industry Co Ltd | AR02ATRC7Y1270N vs AR02BPC7Y1270 |
SF04Z1270ATLQ | Fixed Resistor, Thin Film, 0.0625W, 127ohm, 25V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | AR02ATRC7Y1270N vs SF04Z1270ATLQ |
PRC0402TTC5Y127R+-0.05% | Fixed Resistor, Thin Film, 0.0625W, 127ohm, 25V, 0.05% +/-Tol, -5,5ppm/Cel, 0402, | Precision Resistive Products Inc | AR02ATRC7Y1270N vs PRC0402TTC5Y127R+-0.05% |
RN73A1E127RBTD | Fixed Resistor, Thin Film, 0.063W, 127ohm, 25V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | TE Connectivity | AR02ATRC7Y1270N vs RN73A1E127RBTD |
PRC0402TC5Y127R+-0.1% | Fixed Resistor, Thin Film, 0.0625W, 127ohm, 25V, 0.1% +/-Tol, -5,5ppm/Cel, 0402, | Precision Resistive Products Inc | AR02ATRC7Y1270N vs PRC0402TC5Y127R+-0.1% |
TC02D1270AC | Fixed Resistor, Thin Film, 0.0625W, 127ohm, 25V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | AR02ATRC7Y1270N vs TC02D1270AC |
RN73A1E127RATG | RESISTOR, THIN FILM, 0.063W, 0.05%, 5ppm, 127ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | TE Connectivity | AR02ATRC7Y1270N vs RN73A1E127RATG |