CRS10I40A
Toshiba America Electronic Components
Description: Schottky Barrier Diodes

Overview of CRS10I40A by Toshiba America Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 4 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for CRS10I40A by Toshiba America Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CRS10I40A by Toshiba America Electronic Components

CRS10I40A
Toshiba America Electronic Components
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TOSHIBA CORP
Package Description
THIN, S-FLAT, 3-2A1S, 2 PIN
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Samacsys Manufacturer
Toshiba
Application
GENERAL PURPOSE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.49 V
JESD-30 Code
R-PDSO-F2
Non-rep Pk Forward Current-Max
20 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
1 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Rep Pk Reverse Voltage-Max
40 V
Reverse Current-Max
60 µA
Reverse Test Voltage
40 V
Surface Mount
YES
Technology
SCHOTTKY
Terminal Form
FLAT
Terminal Position
DUAL
Want to compare parts?
  1. CRS10I40A
    Toshiba America Electronic Components
    Schottky Barrier Diodes
    VS

Alternate Parts for CRS10I40A

This table gives cross-reference parts and alternative options found for CRS10I40A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRS10I40A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CMPSH1-4LEPBFREE Rectifier Diode, Central Semiconductor Corp CRS10I40A vs CMPSH1-4LEPBFREE
CPD85V-CMPSH1-4L#N/A Rectifier Diode, Central Semiconductor Corp CRS10I40A vs CPD85V-CMPSH1-4L#N/A
CMPSH1-4LPBFREE Rectifier Diode, Central Semiconductor Corp CRS10I40A vs CMPSH1-4LPBFREE
SD140P Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Taiwan Semiconductor CRS10I40A vs SD140P

Related Parts for CRS10I40A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRS10I40A by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRS10I40A by Toshiba America Electronic Components

Select Manufacturer
Which Manufacturer of CRS10I40A would you like to use for your alert(s)?
  • Please alert me when CRS10I40A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CRS10I40A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRS10I40A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CRS10I40A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRS10I40A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRS10I40A by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: