Part Details for CMPSH1-4LEPBFREE by Central Semiconductor Corp
Overview of CMPSH1-4LEPBFREE by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CMPSH1-4LEPBFREE
CMPSH1-4LEPBFREE CAD Models
CMPSH1-4LEPBFREE Part Data Attributes
|
CMPSH1-4LEPBFREE
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CMPSH1-4LEPBFREE
Central Semiconductor Corp
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Date Of Intro | 2018-01-31 | |
Application | POWER | |
Breakdown Voltage-Min | 40 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.45 V | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 20 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.35 W | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 900 µA | |
Reverse Test Voltage | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for CMPSH1-4LEPBFREE
This table gives cross-reference parts and alternative options found for CMPSH1-4LEPBFREE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMPSH1-4LEPBFREE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPD85V-CMPSH1-4L | Rectifier Diode, | Central Semiconductor Corp | CMPSH1-4LEPBFREE vs CPD85V-CMPSH1-4L |
SD140P | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), | Taiwan Semiconductor | CMPSH1-4LEPBFREE vs SD140P |
CPD85V-CMPSH1-4L#N/A | Rectifier Diode, | Central Semiconductor Corp | CMPSH1-4LEPBFREE vs CPD85V-CMPSH1-4L#N/A |
CMPSH1-4LETIN/LEAD | Rectifier Diode, | Central Semiconductor Corp | CMPSH1-4LEPBFREE vs CMPSH1-4LETIN/LEAD |
SBR1A40S3-7 | Rectifier Diode, 1 Element, 1A, 40V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | Diodes Incorporated | CMPSH1-4LEPBFREE vs SBR1A40S3-7 |
SBR140S3-7 | Rectifier Diode, 1 Element, 1A, 40V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | Diodes Incorporated | CMPSH1-4LEPBFREE vs SBR140S3-7 |
CH651L-40GP-A | Rectifier Diode, | CHENMKO Enterprise Co Ltd | CMPSH1-4LEPBFREE vs CH651L-40GP-A |