Part Details for CRS0805-8W-2261FT by VENKEL LTD
Overview of CRS0805-8W-2261FT by VENKEL LTD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRS0805-8W-2261FT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRS0805-8W-2261FT
|
Venkel Ltd. | Anti-Sulfuration CR, 0805, 1/8W, 2.26K, �1% RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 8 Weeks, 4 Days Container: Reel | 0 |
|
Buy Now |
Part Details for CRS0805-8W-2261FT
CRS0805-8W-2261FT CAD Models
CRS0805-8W-2261FT Part Data Attributes
|
CRS0805-8W-2261FT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
CRS0805-8W-2261FT
VENKEL LTD
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2260ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 2260 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for CRS0805-8W-2261FT
This table gives cross-reference parts and alternative options found for CRS0805-8W-2261FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRS0805-8W-2261FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCF05FW-2261-W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2260ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | CRS0805-8W-2261FT vs FCF05FW-2261-W |
9C08052A2261FKPFT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2260ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | YAGEO Corporation | CRS0805-8W-2261FT vs 9C08052A2261FKPFT |
FCF05FP2261 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2260ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | CRS0805-8W-2261FT vs FCF05FP2261 |
AR0805FR-072K26L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2260ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | CRS0805-8W-2261FT vs AR0805FR-072K26L |
CR21-2261FT | Fixed Resistor | ASJ Holdings Limited | CRS0805-8W-2261FT vs CR21-2261FT |
NRCL10F2261TR10F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2260ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805 | NIC Components Corp | CRS0805-8W-2261FT vs NRCL10F2261TR10F |
MC0805-2261-FT101W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2260ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RCD Components Inc | CRS0805-8W-2261FT vs MC0805-2261-FT101W |
9C08052A2261FKPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2260ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | YAGEO Corporation | CRS0805-8W-2261FT vs 9C08052A2261FKPF4 |
WR08X2261FTR | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2260ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CRS0805-8W-2261FT vs WR08X2261FTR |
RMC08052K261% | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2260ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | TY-OHM Electronic Works Co Ltd | CRS0805-8W-2261FT vs RMC08052K261% |