Part Details for MC0805-2261-FT101W by RCD Components Inc
Overview of MC0805-2261-FT101W by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DMT2-26-11L | Coilcraft Inc | General Purpose Inductor, 26uH, 1 Element, ROHS COMPLIANT | |
LTC2261CUJ-12#PBF | Analog Devices | 12-B, 125Msps Ultralow Pwr 1.8 | |
112261-HMC739LP4 | Analog Devices | HMC739LP4 Evaluation PCB |
Part Details for MC0805-2261-FT101W
MC0805-2261-FT101W CAD Models
MC0805-2261-FT101W Part Data Attributes
|
MC0805-2261-FT101W
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
MC0805-2261-FT101W
RCD Components Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2260ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 2260 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for MC0805-2261-FT101W
This table gives cross-reference parts and alternative options found for MC0805-2261-FT101W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC0805-2261-FT101W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCF05FW-2261-W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2260ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | MC0805-2261-FT101W vs FCF05FW-2261-W |
9C08052A2261FKPFT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2260ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | YAGEO Corporation | MC0805-2261-FT101W vs 9C08052A2261FKPFT |
FCF05FP2261 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2260ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | MC0805-2261-FT101W vs FCF05FP2261 |
AR0805FR-072K26L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2260ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | MC0805-2261-FT101W vs AR0805FR-072K26L |
CR21-2261FT | Fixed Resistor | ASJ Holdings Limited | MC0805-2261-FT101W vs CR21-2261FT |
NRCL10F2261TR10F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2260ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805 | NIC Components Corp | MC0805-2261-FT101W vs NRCL10F2261TR10F |
9C08052A2261FKPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2260ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | YAGEO Corporation | MC0805-2261-FT101W vs 9C08052A2261FKPF4 |
WR08X2261FTR | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2260ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | MC0805-2261-FT101W vs WR08X2261FTR |
RMC08052K261% | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2260ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | TY-OHM Electronic Works Co Ltd | MC0805-2261-FT101W vs RMC08052K261% |
RK73H2AGTDB2261F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2260ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | MC0805-2261-FT101W vs RK73H2AGTDB2261F |