CRS0402-16W-2430FT
VENKEL LTD
Description: Fixed Resistor, Metal Glaze/thick Film, 0.063W, 243ohm, 50V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE

Overview of CRS0402-16W-2430FT by VENKEL LTD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for CRS0402-16W-2430FT by VENKEL LTD

Part # Manufacturer Description Stock Price Buy
DISTI # CRS0402-16W-2430FT
Venkel Ltd. Anti-Sulfuration CR, 0402, 1/16W, 243R, �1% RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 8 Weeks, 4 Days Container: Reel 0
Buy Now

CAD Models for CRS0402-16W-2430FT by VENKEL LTD
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CRS0402-16W-2430FT by VENKEL LTD

CRS0402-16W-2430FT
VENKEL LTD
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VENKEL LTD
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Samacsys Manufacturer
Venkel
Additional Feature
ANTI-SULFUR
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.35 mm
Package Length
1 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.5 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.063 W
Rated Temperature
70 °C
Resistance
243 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
50 V
Want to compare parts?
  1. CRS0402-16W-2430FT
    VENKEL LTD
    Fixed Resistor, Metal Glaze/thick Film, 0.063W, 243ohm, 50V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE
    VS

Alternate Parts for CRS0402-16W-2430FT

This table gives cross-reference parts and alternative options found for CRS0402-16W-2430FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRS0402-16W-2430FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
0402WGF2430BDE Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 243ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, Royal Electronic Factory (Thailand) Co Ltd CRS0402-16W-2430FT vs 0402WGF2430BDE
ASC0402-243RFT10 Fixed Resistor, Metal Glaze/thick Film, 0.063W, 243ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP TT Electronics Resistors CRS0402-16W-2430FT vs ASC0402-243RFT10
CR1/16S2430FV Fixed Resistor, 0.063W, 243ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Hokuriku Electric Industry Co Ltd CRS0402-16W-2430FT vs CR1/16S2430FV
MCR01MZPF2430 Fixed Resistor, Metal Glaze/thick Film, 0.063W, 243ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP ROHM Semiconductor CRS0402-16W-2430FT vs MCR01MZPF2430
RK73H1ERTTPB2430F RES,SMT,THICK FILM,243 OHMS,50WV,1% +/-TOL,-100,100PPM TC,0402 CASE KOA Corporation CRS0402-16W-2430FT vs RK73H1ERTTPB2430F
RM04F2430CTD Fixed Resistor, Cal-Chip Electronics CRS0402-16W-2430FT vs RM04F2430CTD
0402WGF2430C5 Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 243ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, Royal Electronic Factory (Thailand) Co Ltd CRS0402-16W-2430FT vs 0402WGF2430C5
TFP0402R2430FA-T10 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 243ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Thin Film Technology Corp (TFT) CRS0402-16W-2430FT vs TFP0402R2430FA-T10
MR04X2430FBL Fixed Resistor, Metal Glaze/thick Film, 0.1W, 243ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Walsin Technology Corporation CRS0402-16W-2430FT vs MR04X2430FBL
0402WGF2430T1 Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 243ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, Royal Electronic Factory (Thailand) Co Ltd CRS0402-16W-2430FT vs 0402WGF2430T1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRS0402-16W-2430FT by VENKEL LTD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRS0402-16W-2430FT by VENKEL LTD

Select Manufacturer
Which Manufacturer of CRS0402-16W-2430FT would you like to use for your alert(s)?
  • Please alert me when CRS0402-16W-2430FT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CRS0402-16W-2430FT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRS0402-16W-2430FT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CRS0402-16W-2430FT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRS0402-16W-2430FT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRS0402-16W-2430FT by VENKEL LTD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: