Part Details for RK73H1ERTTPB2430F by KOA Corporation
Overview of RK73H1ERTTPB2430F by KOA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H1ERTTPB2430F
RK73H1ERTTPB2430F CAD Models
RK73H1ERTTPB2430F Part Data Attributes
|
RK73H1ERTTPB2430F
KOA Corporation
Buy Now
Datasheet
|
Compare Parts:
RK73H1ERTTPB2430F
KOA Corporation
RES,SMT,THICK FILM,243 OHMS,50WV,1% +/-TOL,-100,100PPM TC,0402 CASE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | ANTI-SULFUR | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 243 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RK73H1ERTTPB2430F
This table gives cross-reference parts and alternative options found for RK73H1ERTTPB2430F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1ERTTPB2430F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC-042430FR | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 243ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Cinetech Industrial Co Ltd | RK73H1ERTTPB2430F vs RMC-042430FR |
CQ02WGF2430TEE | Fixed Resistor, 0.0625W, 243ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RK73H1ERTTPB2430F vs CQ02WGF2430TEE |
AS02FTE2430 | Fixed Resistor, Metal Glaze/thick Film, 1W, 243ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | RK73H1ERTTPB2430F vs AS02FTE2430 |
CRCW0402243RFKEE | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 243ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RK73H1ERTTPB2430F vs CRCW0402243RFKEE |
HQ02WGF2430T4E | Fixed Resistor, 0.0625W, 243ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RK73H1ERTTPB2430F vs HQ02WGF2430T4E |
0402WGF2430BD | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 243ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RK73H1ERTTPB2430F vs 0402WGF2430BD |
CR0402-10W-2430FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 243ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | VENKEL LTD | RK73H1ERTTPB2430F vs CR0402-10W-2430FPT-13 |
9C04021A2430FKPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 243ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | RK73H1ERTTPB2430F vs 9C04021A2430FKPF3 |
WR04X2430FBL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 243ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | Walsin Technology Corporation | RK73H1ERTTPB2430F vs WR04X2430FBL |
RC0402F2430-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 243ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Taitron Components Inc | RK73H1ERTTPB2430F vs RC0402F2430-07-T70 |