Part Details for CRMA2010AF499KFKEF by Vishay Intertechnologies
Overview of CRMA2010AF499KFKEF by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRMA2010AF499KFKEF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRMA2010AF499KFKEF
|
Avnet Americas | CRMA2010AF 499K 1% 100 EF e3 - Tape and Reel (Alt: CRMA2010AF499KFKEF) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.2258 | Buy Now |
DISTI #
71-CRMA2010AF499KFKF
|
Mouser Electronics | Thick Film Resistors - SMD 0.50W 499Kohm 1% AEC-Q200 RoHS: Compliant | 2620 |
|
$0.2310 / $1.0600 | Buy Now |
DISTI #
V72:2272_25964804
|
Arrow Electronics | Res Thick Film 2010 499K Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2343 Container: Cut Strips | Americas - 8000 |
|
$0.1755 / $0.3183 | Buy Now |
DISTI #
73479102
|
Verical | Res Thick Film 2010 499K Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 37 Package Multiple: 1 Date Code: 2343 | Americas - 8000 |
|
$0.1755 / $0.2492 | Buy Now |
DISTI #
CRMA2010AF499KFKEF
|
TTI | Thick Film Resistors - SMD 0.50W 499Kohm 1% AEC-Q200 pbFree: Pb-Free Min Qty: 8000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.2160 / $0.2290 | Buy Now |
Part Details for CRMA2010AF499KFKEF
CRMA2010AF499KFKEF CAD Models
CRMA2010AF499KFKEF Part Data Attributes
|
CRMA2010AF499KFKEF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRMA2010AF499KFKEF
Vishay Intertechnologies
Fixed Resistor, Thick Film, 0.5W, 499000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks | |
Category CO2 Kg | 4.54 | |
Compliance Temperature Grade | Military: -55C to +155C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.31 | |
Qualifications | AEC-Q200 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.64 mm | |
Package Length | 5.08 mm | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 499000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 2000 V |
Alternate Parts for CRMA2010AF499KFKEF
This table gives cross-reference parts and alternative options found for CRMA2010AF499KFKEF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRMA2010AF499KFKEF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRMV2010BG499KFKTB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 499000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | CRMA2010AF499KFKEF vs CRMV2010BG499KFKTB |
CRMV2010BA499KFKN5 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 499000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | CRMA2010AF499KFKEF vs CRMV2010BA499KFKN5 |
RVC2010FT499K | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 499000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CRMA2010AF499KFKEF vs RVC2010FT499K |
CRMV2010BC499KFKNF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 499000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | CRMA2010AF499KFKEF vs CRMV2010BC499KFKNF |
WF20V4993FTL | Fixed Resistor, 0.5W, 499000ohm, 1500V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, LEAD FREE | Walsin Technology Corporation | CRMA2010AF499KFKEF vs WF20V4993FTL |
CRMV2010AF499KFKEF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 499000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | CRMA2010AF499KFKEF vs CRMV2010AF499KFKEF |
CRMV2010BC499KFKNB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 499000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | CRMA2010AF499KFKEF vs CRMV2010BC499KFKNB |
HV732HRTTE4993F | Fixed Resistor, 0.5W, 499000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | CRMA2010AF499KFKEF vs HV732HRTTE4993F |
HV732HTTE4993F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 499000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | CRMA2010AF499KFKEF vs HV732HTTE4993F |
RCH2010F4993-2KV | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 499000ohm, 2000V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Synton-Tech Corp | CRMA2010AF499KFKEF vs RCH2010F4993-2KV |