There are no models available for this part yet.
Overview of CRGH2010F115K by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CRGH2010F115K by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
94X7172
|
Newark | Crgh2010 1% 115K 1W |Neohm Te Connectivity CRGH2010F115K RoHS: Not Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1190 | Buy Now | |
DISTI #
CRGH2010F115K-ND
|
DigiKey | RES 115K OHM 1% 1W 2010 Min Qty: 12000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1056 | Buy Now | |
DISTI #
9-1879521-4
|
Avnet Americas | Res Thick Film 2010 115K Ohm 1% 1W ±100ppm/°C Molded SMD SMD T/R - Tape and Reel (Alt: 9-1879521-4) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 14 Weeks, 1 Days Container: Reel | 0 |
|
$0.1027 | Buy Now | |
DISTI #
279-CRGH2010F115K
|
Mouser Electronics | Thick Film Resistors - SMD CRGH2010 1% 115K 1W RoHS: Compliant | 0 |
|
$0.0960 / $0.0990 | Order Now | |
Onlinecomponents.com | Thick Film Resistor - SMD 2010 - 115 Kohm (+/-) 1% - 1/2 W - 200V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.1008 / $0.1175 | Buy Now | ||
DISTI #
9-1879521-4
|
Avnet Abacus | Res Thick Film 2010 115K Ohm 1% 1W �100ppm/�C Molded SMD SMD T/R (Alt: 9-1879521-4) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | Thick Film Resistor - SMD 2010 - 115 Kohm (+/-) 1% - 1/2 W - 200V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.1008 / $0.1175 | Buy Now |
CAD Models for CRGH2010F115K by TE Connectivity
Part Data Attributes for CRGH2010F115K by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
14 Weeks, 1 Day
|
Samacsys Manufacturer
|
TE Connectivity
|
Construction
|
Rectangular
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
5 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
2.5 mm
|
Packing Method
|
TR, Embossed, 7 Inch
|
Physical Dimension
|
5mm x 2.5mm x .55mm
|
Rated Power Dissipation (P)
|
1 W
|
Rated Temperature
|
70 °C
|
Resistance
|
115000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2010
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for CRGH2010F115K
This table gives cross-reference parts and alternative options found for CRGH2010F115K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRGH2010F115K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMP50R-115K-F | Fixed Resistor, Metal Glaze/thick Film, 1W, 115000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | RFE International Inc | CRGH2010F115K vs RMP50R-115K-F |
CR-0AFP9--115K | Fixed Resistor, Metal Glaze/thick Film, 1W, 115000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | CRGH2010F115K vs CR-0AFP9--115K |
CR-0AFPF--115K | Fixed Resistor, Metal Glaze/thick Film, 1W, 115000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | CRGH2010F115K vs CR-0AFPF--115K |
FPF20FP-1153 | Fixed Resistor, Metal Glaze/thick Film, 1W, 115000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Prosperity Dielectrics Co Ltd | CRGH2010F115K vs FPF20FP-1153 |
CR2010F115KD501W | Fixed Resistor, Metal Glaze/thick Film, 1W, 115000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Ever Ohms Technology Co Ltd | CRGH2010F115K vs CR2010F115KD501W |
RMH1WR-115K-F | Fixed Resistor, Metal Glaze/thick Film, 1W, 115000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | RFE International Inc | CRGH2010F115K vs RMH1WR-115K-F |
RM20F1153CT-H | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 115000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Cal-Chip Electronics | CRGH2010F115K vs RM20F1153CT-H |
CR2010-1W-1153FSNT | Fixed Resistor, Metal Glaze/thick Film, 1W, 115000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | VENKEL LTD | CRGH2010F115K vs CR2010-1W-1153FSNT |
FPF20FX-1153 | Fixed Resistor, Metal Glaze/thick Film, 1W, 115000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Prosperity Dielectrics Co Ltd | CRGH2010F115K vs FPF20FX-1153 |
CRM2010AFX-1153ELF | Fixed Resistor, Metal Glaze/thick Film, 1W, 115000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Bourns Inc | CRGH2010F115K vs CRM2010AFX-1153ELF |