Part Details for FPF20FP-1153 by Prosperity Dielectrics Co Ltd
Overview of FPF20FP-1153 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCV-1-153-10L | Coilcraft Inc | General Purpose Inductor, 15uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
MSS5131-153MLC | Coilcraft Inc | General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT | |
MSS7331-153MLB | Coilcraft Inc | General Purpose Inductor, 15uH, 20%, Ferrite-Core, 2929, |
Part Details for FPF20FP-1153
FPF20FP-1153 CAD Models
FPF20FP-1153 Part Data Attributes
|
FPF20FP-1153
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FPF20FP-1153
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 1W, 115000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Plastic, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 115000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FPF | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for FPF20FP-1153
This table gives cross-reference parts and alternative options found for FPF20FP-1153. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FPF20FP-1153, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMP50R-115K-F | Fixed Resistor, Metal Glaze/thick Film, 1W, 115000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | RFE International Inc | FPF20FP-1153 vs RMP50R-115K-F |
CR-0AFP9--115K | Fixed Resistor, Metal Glaze/thick Film, 1W, 115000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | FPF20FP-1153 vs CR-0AFP9--115K |
CR-0AFPF--115K | Fixed Resistor, Metal Glaze/thick Film, 1W, 115000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | FPF20FP-1153 vs CR-0AFPF--115K |
CR2010F115KD501W | Fixed Resistor, Metal Glaze/thick Film, 1W, 115000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Ever Ohms Technology Co Ltd | FPF20FP-1153 vs CR2010F115KD501W |
RMH1WR-115K-F | Fixed Resistor, Metal Glaze/thick Film, 1W, 115000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | RFE International Inc | FPF20FP-1153 vs RMH1WR-115K-F |
RM20F1153CT-H | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 115000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Cal-Chip Electronics | FPF20FP-1153 vs RM20F1153CT-H |
CR2010-1W-1153FSNT | Fixed Resistor, Metal Glaze/thick Film, 1W, 115000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | VENKEL LTD | FPF20FP-1153 vs CR2010-1W-1153FSNT |
FPF20FX-1153 | Fixed Resistor, Metal Glaze/thick Film, 1W, 115000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Prosperity Dielectrics Co Ltd | FPF20FP-1153 vs FPF20FX-1153 |
CRM2010AFX-1153ELF | Fixed Resistor, Metal Glaze/thick Film, 1W, 115000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Bourns Inc | FPF20FP-1153 vs CRM2010AFX-1153ELF |
NRCW50F1153TRF | Fixed Resistor, Metal Glaze/thick Film, 1W, 115000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | NIC Components Corp | FPF20FP-1153 vs NRCW50F1153TRF |