Part Details for CRCW251210R0JNEHHP by Vishay Intertechnologies
Overview of CRCW251210R0JNEHHP by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW251210R0JNEHHP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AJ6431
|
Newark | Crcw2512-Hp 200 10R 5% E82 E3 |Vishay CRCW251210R0JNEHHP RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2000 | Buy Now |
DISTI #
CRCW251210R0JNEHHP
|
Avnet Americas | CRCW2512-HP 200 10R 5% E82 e3 - Tape and Reel (Alt: CRCW251210R0JNEHHP) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1870 | Buy Now |
DISTI #
71-CRCW251210R0JNEHH
|
Mouser Electronics | Thick Film Resistors - SMD CRCW2512-HP 200 10R 5% E82 e3 RoHS: Compliant | 0 |
|
$0.2100 / $0.2120 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks | 0 |
|
$0.1824 | Buy Now |
Part Details for CRCW251210R0JNEHHP
CRCW251210R0JNEHHP CAD Models
CRCW251210R0JNEHHP Part Data Attributes
|
CRCW251210R0JNEHHP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW251210R0JNEHHP
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 1.5W, 10ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC VOLTAGE(V): 500 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.15 mm | |
Packing Method | TR, BLISTER, 7 INCH | |
Rated Power Dissipation (P) | 1.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 500 V |
Alternate Parts for CRCW251210R0JNEHHP
This table gives cross-reference parts and alternative options found for CRCW251210R0JNEHHP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW251210R0JNEHHP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PWR12JTFA0100 | Fixed Resistor, Metal Glaze/thick Film, 1.5W, 10ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | CRCW251210R0JNEHHP vs PWR12JTFA0100 |
SWR12JBFA10R0 | Fixed Resistor, Metal Glaze/thick Film, 1.5W, 10ohm, 500V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Viking Tech Corp | CRCW251210R0JNEHHP vs SWR12JBFA10R0 |
SWR12JBFA10R0N | Fixed Resistor, Metal Glaze/thick Film, 1.5W, 10ohm, 500V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Viking Tech Corp | CRCW251210R0JNEHHP vs SWR12JBFA10R0N |
PWR25J10R0TFA | Fixed Resistor, 1.5W, 10ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | Cal-Chip Electronics | CRCW251210R0JNEHHP vs PWR25J10R0TFA |
RPC2512JT10R0 | Fixed Resistor, Metal Glaze/thick Film, 1.5W, 10ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | CRCW251210R0JNEHHP vs RPC2512JT10R0 |
SWR12JTFA10R0 | Fixed Resistor, Metal Glaze/thick Film, 1.5W, 10ohm, 500V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Viking Tech Corp | CRCW251210R0JNEHHP vs SWR12JTFA10R0 |
SWR12JTFA10R0N | Fixed Resistor, Metal Glaze/thick Film, 1.5W, 10ohm, 500V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Viking Tech Corp | CRCW251210R0JNEHHP vs SWR12JTFA10R0N |
CRCW251210R0JNEGHP | Fixed Resistor, Metal Glaze/thick Film, 1.5W, 10ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | CRCW251210R0JNEHHP vs CRCW251210R0JNEGHP |
SWCR2512-ZL-100JT | Fixed Resistor, Metal Glaze/thick Film, 1.5W, 10ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | VENKEL LTD | CRCW251210R0JNEHHP vs SWCR2512-ZL-100JT |
SWR12JTFA0100 | Fixed Resistor, Metal Glaze/thick Film, 1.5W, 10ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | CRCW251210R0JNEHHP vs SWR12JTFA0100 |