Part Details for PWR12JTFA0100 by Viking Tech Corp
Overview of PWR12JTFA0100 by Viking Tech Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PWR12JTFA0100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMC-PWR12JTFA0100
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 22+ | 114200 |
|
RFQ |
Part Details for PWR12JTFA0100
PWR12JTFA0100 CAD Models
PWR12JTFA0100 Part Data Attributes
|
PWR12JTFA0100
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
PWR12JTFA0100
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 1.5W, 10ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 1.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 500 V |
Alternate Parts for PWR12JTFA0100
This table gives cross-reference parts and alternative options found for PWR12JTFA0100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PWR12JTFA0100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SWR12JBFA10R0 | Fixed Resistor, Metal Glaze/thick Film, 1.5W, 10ohm, 500V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Viking Tech Corp | PWR12JTFA0100 vs SWR12JBFA10R0 |
CRCW251210R0JNEHHP | Fixed Resistor, Metal Glaze/thick Film, 1.5W, 10ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | PWR12JTFA0100 vs CRCW251210R0JNEHHP |
SWR12JBFA10R0N | Fixed Resistor, Metal Glaze/thick Film, 1.5W, 10ohm, 500V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Viking Tech Corp | PWR12JTFA0100 vs SWR12JBFA10R0N |
PWR25J10R0TFA | Fixed Resistor, 1.5W, 10ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | Cal-Chip Electronics | PWR12JTFA0100 vs PWR25J10R0TFA |
RPC2512JT10R0 | Fixed Resistor, Metal Glaze/thick Film, 1.5W, 10ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | PWR12JTFA0100 vs RPC2512JT10R0 |
SWR12JTFA10R0 | Fixed Resistor, Metal Glaze/thick Film, 1.5W, 10ohm, 500V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Viking Tech Corp | PWR12JTFA0100 vs SWR12JTFA10R0 |
SWR12JTFA10R0N | Fixed Resistor, Metal Glaze/thick Film, 1.5W, 10ohm, 500V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Viking Tech Corp | PWR12JTFA0100 vs SWR12JTFA10R0N |
CRCW251210R0JNEGHP | Fixed Resistor, Metal Glaze/thick Film, 1.5W, 10ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | PWR12JTFA0100 vs CRCW251210R0JNEGHP |
SWCR2512-ZL-100JT | Fixed Resistor, Metal Glaze/thick Film, 1.5W, 10ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | VENKEL LTD | PWR12JTFA0100 vs SWCR2512-ZL-100JT |
SWR12JTFA0100 | Fixed Resistor, Metal Glaze/thick Film, 1.5W, 10ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | PWR12JTFA0100 vs SWR12JTFA0100 |