CRCW2512100RFKEH
Description: Fixed Resistor, Metal Glaze/thick Film, 1W, 100ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, HALOGEN FREE AND ROHS COMPLIANT

Overview of CRCW2512100RFKEH by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems Energy and Power Systems Medical Imaging Entertainment and Gaming Robotics and Drones

Price & Stock for CRCW2512100RFKEH by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 49P4494
Newark Crcw2512 100 100R 1% E82 E3 Rohs Compliant: Yes |Vishay CRCW2512100RFKEH RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.0750
  • 5,000 $0.0670
  • 10,000 $0.0550
  • 20,000 $0.0470
  • 30,000 $0.0440
  • 50,000 $0.0380
$0.0380 / $0.0750 Buy Now
DISTI # CRCW2512100RFKEH
Avnet Americas CRCW2512 100 100R 1% E82 e3 - Tape and Reel (Alt: CRCW2512100RFKEH) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 4,000 $0.0553
$0.0553 Buy Now
DISTI # 71-CRCW2512100RFKEH
Mouser Electronics Thick Film Resistors - SMD CRCW2512 100 100R 1% E82 e3 RoHS: Compliant 0
  • 1 $0.3300
  • 10 $0.1750
  • 100 $0.1030
  • 1,000 $0.0680
  • 4,000 $0.0570
  • 100,000 $0.0550
$0.0550 / $0.3300 Order Now
Future Electronics CRCW Series 2512 1 W 100 Ohm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10004 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel 0
Reel
  • 4,000 $0.1610
  • 8,000 $0.1580
  • 12,000 $0.1560
  • 16,000 $0.1550
  • 20,000 $0.1510
$0.1510 / $0.1610 Buy Now
DISTI # CRCW2512100RFKEH
Avnet Abacus SMD Chip Resistor, 100 Ohm, � 1%, 1 W, 2512 [6332 Metric], Thick Film, General Purpose (Alt: CRCW2512100RFKEH) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for CRCW2512100RFKEH by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CRCW2512100RFKEH by Vishay Intertechnologies

CRCW2512100RFKEH
Vishay Intertechnologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
SMT, 2512
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
LASER TRIMMABLE, RATED AC VOLTAGE (V): 500
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
6.3 mm
Package Style
SMT
Package Width
3.15 mm
Packing Method
TR, BLISTER, 7 INCH
Rated Power Dissipation (P)
1 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
100 Ω
Resistor Type
FIXED RESISTOR
Size Code
2512
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
500 V
Want to compare parts?
  1. CRCW2512100RFKEH
    Vishay Intertechnologies
    Fixed Resistor, Metal Glaze/thick Film, 1W, 100ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, HALOGEN FREE AND ROHS COMPLIANT
    VS

Alternate Parts for CRCW2512100RFKEH

This table gives cross-reference parts and alternative options found for CRCW2512100RFKEH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW2512100RFKEH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RCA2512100RFKEG Fixed Resistor, Metal Glaze/thick Film, 1W, 100ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT Vishay Intertechnologies CRCW2512100RFKEH vs RCA2512100RFKEG
CRCW2512100RFKTH Fixed Resistor, Metal Glaze/thick Film, 1W, 100ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, HALOGEN FREE Vishay Intertechnologies CRCW2512100RFKEH vs CRCW2512100RFKTH
RCA2512100RFKEH Fixed Resistor, Metal Glaze/thick Film, 1W, 100ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT Vishay Intertechnologies CRCW2512100RFKEH vs RCA2512100RFKEH
CRCW2512100RFKEG Fixed Resistor, Metal Glaze/thick Film, 1W, 100ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Intertechnologies CRCW2512100RFKEH vs CRCW2512100RFKEG
SR2512FK-07100RL Fixed Resistor, Metal Glaze/thick Film, 1W, 100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP YAGEO Corporation CRCW2512100RFKEH vs SR2512FK-07100RL

Related Parts for CRCW2512100RFKEH

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRCW2512100RFKEH by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRCW2512100RFKEH by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of CRCW2512100RFKEH would you like to use for your alert(s)?
  • Please alert me when CRCW2512100RFKEH inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CRCW2512100RFKEH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRCW2512100RFKEH to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CRCW2512100RFKEH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRCW2512100RFKEH.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRCW2512100RFKEH by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: