Part Details for RCA2512100RFKEH by Vishay Intertechnologies
Overview of RCA2512100RFKEH by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCA2512100RFKEH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19T7777
|
Newark | Rca2512 100R 1% 100 E82 E3 |Vishay RCA2512100RFKEH RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1510 / $0.2460 | Buy Now |
DISTI #
RCA2512100RFKEH
|
Avnet Americas | RCA2512 100R 1% 100 E82 E3 - Tape and Reel (Alt: RCA2512100RFKEH) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1501 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks | 0 |
|
$0.1463 | Buy Now |
DISTI #
RCA2512100RFKEH
|
Avnet Abacus | SMD Chip Resistor, 100 Ohm, � 1%, 1 W, 2512 [6332 Metric], Thick Film, Anti-Sulfur (Alt: RCA2512100RFKEH) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for RCA2512100RFKEH
RCA2512100RFKEH CAD Models
RCA2512100RFKEH Part Data Attributes
|
RCA2512100RFKEH
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCA2512100RFKEH
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 1W, 100ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | ANTI-SULFUR, RATED AC VOLTAGE (V): 500 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.15 mm | |
Packing Method | TR, BLISTER, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for RCA2512100RFKEH
This table gives cross-reference parts and alternative options found for RCA2512100RFKEH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCA2512100RFKEH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCA2512100RFKEG | Fixed Resistor, Metal Glaze/thick Film, 1W, 100ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | RCA2512100RFKEH vs RCA2512100RFKEG |
HVCR2512-1W-1000FT | Fixed Resistor, Metal Glaze/thick Film, 1W, 100ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | VENKEL LTD | RCA2512100RFKEH vs HVCR2512-1W-1000FT |
CRCW2512100RFKB4AP | Res,SMT,Thick Film,100 Ohms,500WV,1% +/-Tol,-100,100ppm TC,2512 Case | Vishay Intertechnologies | RCA2512100RFKEH vs CRCW2512100RFKB4AP |
CRCW2512100RFKTH | Fixed Resistor, Metal Glaze/thick Film, 1W, 100ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, HALOGEN FREE | Vishay Intertechnologies | RCA2512100RFKEH vs CRCW2512100RFKTH |
CRCW2512100RFKTG | Fixed Resistor, Metal Glaze/thick Film, 1W, 100ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, HALOGEN FREE | Vishay Intertechnologies | RCA2512100RFKEH vs CRCW2512100RFKTG |
CRCW2512100100R1%E67E3 | Fixed Resistor, Metal Glaze/thick Film, 1W, 100ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RCA2512100RFKEH vs CRCW2512100100R1%E67E3 |
CLF2512100R1%100PPM/KNB8 | Fixed Resistor, Metal Glaze/thick Film, 1W, 100ohm, 500V, 1% +/-Tol, 100ppm/Cel, 2512, | Microtech GmbH Electronic | RCA2512100RFKEH vs CLF2512100R1%100PPM/KNB8 |
CLF2512100R1%100PPM/KNB4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 100ohm, 500V, 1% +/-Tol, 100ppm/Cel, 2512, | Microtech GmbH Electronic | RCA2512100RFKEH vs CLF2512100R1%100PPM/KNB4 |
CRCW2512100RFKEG | Fixed Resistor, Metal Glaze/thick Film, 1W, 100ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RCA2512100RFKEH vs CRCW2512100RFKEG |
CRCW2512100RFKEH | Fixed Resistor, Metal Glaze/thick Film, 1W, 100ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RCA2512100RFKEH vs CRCW2512100RFKEH |