Part Details for CRCW2010604RFKEF by Vishay Intertechnologies
Results Overview of CRCW2010604RFKEF by Vishay Intertechnologies
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CRCW2010604RFKEF Information
CRCW2010604RFKEF by Vishay Intertechnologies is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CRCW2010604RFKEF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43C5811
|
Newark | Res, Thick Film, 604R, 1%, 0.75W, 2010, Reel, Resistance:604Ohm, Resistance Tolerance:± 1%, Power... more RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0320 / $0.0410 | Buy Now |
DISTI #
51P1001
|
Newark | Res, Thick Film, 604R, 1%, 0.75W, 2010, Resistance:604Ohm, Resistance Tolerance:± 1%, Power Ratin... more RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0610 | Buy Now |
DISTI #
CRCW2010604RFKEF
|
Avnet Americas | CRCW2010 100 604R 1% E02 e3 - Tape and Reel (Alt: CRCW2010604RFKEF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0263 / $0.0316 | Buy Now |
DISTI #
71-CRCW2010-604-E3
|
Mouser Electronics | Thick Film Resistors - SMD 3/4watt 604ohms 1% RoHS: Compliant | 7228 |
|
$0.0290 / $0.2300 | Buy Now |
|
Future Electronics | CRCW Series 2010 0.75 W 604 Ω ±1% ±100 ppm/K SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel |
4000 Reel |
|
$0.0296 / $0.0313 | Buy Now |
|
Quest Components | 972 |
|
$0.0500 / $0.2500 | Buy Now | |
DISTI #
CRCW2010604RFKEF
|
Avnet Abacus | CRCW2010 100 604R 1 E02 e3 (Alt: CRCW2010604RFKEF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Greenchips | Date Code: 2031/IL | 3721 |
|
RFQ | |
|
Greenchips | Date Code: N/A | 0 |
|
RFQ |
Part Details for CRCW2010604RFKEF
CRCW2010604RFKEF CAD Models
CRCW2010604RFKEF Part Data Attributes
|
CRCW2010604RFKEF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW2010604RFKEF
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 604ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 400 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Blister, 7 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 604 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 400 V |