CRCW121010059K1%RT5
Vishay Intertechnologies
Description: Fixed Resistor, Metal Glaze/thick Film, 0.5W, 59000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210,

Overview of CRCW121010059K1%RT5 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Energy and Power Systems Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming

CAD Models for CRCW121010059K1%RT5 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CRCW121010059K1%RT5 by Vishay Intertechnologies

CRCW121010059K1%RT5
Vishay Intertechnologies
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
not_compliant
Construction
Chip
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.2 mm
Package Style
SMT
Package Width
2.5 mm
Packing Method
TR, Paper, 11 1/4 Inch
Rated Power Dissipation (P)
0.5 W
Reference Standard
AEC-Q200
Resistance
59000 Ω
Resistor Type
FIXED RESISTOR
Size Code
1210
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. CRCW121010059K1%RT5
    Vishay Intertechnologies
    Fixed Resistor, Metal Glaze/thick Film, 0.5W, 59000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210,
    VS

Alternate Parts for CRCW121010059K1%RT5

This table gives cross-reference parts and alternative options found for CRCW121010059K1%RT5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW121010059K1%RT5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CR-10FPA---59K Fixed Resistor, Metal Glaze/thick Film, 0.5W, 59000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Viking Tech Corp CRCW121010059K1%RT5 vs CR-10FPA---59K
RK73H2ERTBK5902F RES,SMT,THICK FILM,59K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1210 CASE KOA Corporation CRCW121010059K1%RT5 vs RK73H2ERTBK5902F
AC1210FR-1059KL Fixed Resistor, Metal Glaze/thick Film, 0.5W, 59000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP YAGEO Corporation CRCW121010059K1%RT5 vs AC1210FR-1059KL
RK73H2ERTTD5902F Fixed Resistor, Metal Glaze/thick Film, 0.5W, 59000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP KOA Speer Electronics Inc CRCW121010059K1%RT5 vs RK73H2ERTTD5902F
CR045902F Fixed Resistor, Metal Glaze/thick Film, 0.5W, 59000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT MERITEK Electronics Corporation CRCW121010059K1%RT5 vs CR045902F
CR35-5902FV Fixed Resistor, 0.5W, 59000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Hokuriku Electric Industry Co Ltd CRCW121010059K1%RT5 vs CR35-5902FV
RC1210FR-1359KL Fixed Resistor, Metal Glaze/thick Film, 0.5W, 59000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP YAGEO Corporation CRCW121010059K1%RT5 vs RC1210FR-1359KL
RTT125902FP2 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 59000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, Ralec CRCW121010059K1%RT5 vs RTT125902FP2
RMNW35K5902FB Fixed Resistor, Metal Glaze/thick Film, 0.5W, 59000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Kamaya Inc CRCW121010059K1%RT5 vs RMNW35K5902FB
CRCW121059K0FKTA Fixed Resistor, Metal Glaze/thick Film, 0.5W, 59000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE Vishay Intertechnologies CRCW121010059K1%RT5 vs CRCW121059K0FKTA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRCW121010059K1%RT5 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRCW121010059K1%RT5 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of CRCW121010059K1%RT5 would you like to use for your alert(s)?
  • Please alert me when CRCW121010059K1%RT5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CRCW121010059K1%RT5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRCW121010059K1%RT5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CRCW121010059K1%RT5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRCW121010059K1%RT5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRCW121010059K1%RT5 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: