CRCW121010059K1%RT5 vs CR-10FPA feature comparison

CRCW121010059K1%RT5 Vishay Intertechnologies

Buy Now Datasheet

CR-10FPA

Part not found

Search for CR-10FPA
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Reach Compliance Code not_compliant
Construction Chip
JESD-609 Code e0
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 3.2 mm
Package Style SMT
Package Width 2.5 mm
Packing Method TR, Paper, 11 1/4 Inch
Rated Power Dissipation (P) 0.5 W
Reference Standard AEC-Q200
Resistance 59000 Ω
Resistor Type FIXED RESISTOR
Size Code 1210
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 200 V
Base Number Matches 1

Compare CRCW121010059K1%RT5 with alternatives