-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.4ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49P2301
|
Newark | Crcw1206 2.4 5% 200 Rt1 Rohs Compliant: No |Vishay CRCW12062R40JNTA RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0180 / $0.0290 | Buy Now |
DISTI #
CRCW12062R40JNTA
|
Avnet Americas | CRCW1206 2.4 5% 200 RT1 - Tape and Reel (Alt: CRCW12062R40JNTA) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0128 | Buy Now |
DISTI #
71-CRCW1206J-2.4
|
Mouser Electronics | Thick Film Resistors - SMD 1/4watt 2.4ohms 5% RoHS: Not Compliant | 0 |
|
$0.0190 / $0.1500 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks | 0 |
|
$0.0139 | Buy Now |
|
Bristol Electronics | 6345 |
|
RFQ | ||
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 2.4OHM, 200V, 5% +/-TOL, 200PPM/CEL, SURFACE MOUNT, 1206 | 3791 |
|
$0.0141 / $0.0752 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 2.4OHM, 200V, 5% +/-TOL, 200PPM/CEL, SURFACE MOUNT, 1206 | 3004 |
|
$0.0210 / $0.1050 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRCW12062R40JNTA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW12062R40JNTA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.4ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for CRCW12062R40JNTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW12062R40JNTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR1206T200V2.4R+-5% | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.4ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Precision Resistive Products Inc | CRCW12062R40JNTA vs CR1206T200V2.4R+-5% |
CR32-2R4-JL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.4ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | ASJ Holdings Limited | CRCW12062R40JNTA vs CR32-2R4-JL |
RMCF1206JT2R40 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.4ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | CRCW12062R40JNTA vs RMCF1206JT2R40 |
1206S4J024JCD | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.4ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | CRCW12062R40JNTA vs 1206S4J024JCD |
CR32-2R4-JK | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.4ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | ASJ Holdings Limited | CRCW12062R40JNTA vs CR32-2R4-JK |
AF1206JR-072R4L | Fixed Resistor, 0.25W, 2.4ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | CRCW12062R40JNTA vs AF1206JR-072R4L |
RM73B2BTDD2R4J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.4ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | CRCW12062R40JNTA vs RM73B2BTDD2R4J |
RK73B2BTTE2R4J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.4ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CRCW12062R40JNTA vs RK73B2BTTE2R4J |
RM73B2BTED2R4J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.4ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | CRCW12062R40JNTA vs RM73B2BTED2R4J |
CR1206-4W-2R4JT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.4ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | VENKEL LTD | CRCW12062R40JNTA vs CR1206-4W-2R4JT-13 |