Part Details for 1206S4J024JCD by Royal Electronic Factory (Thailand) Co Ltd
Overview of 1206S4J024JCD by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1206S4J024JCD
1206S4J024JCD CAD Models
1206S4J024JCD Part Data Attributes
|
1206S4J024JCD
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
1206S4J024JCD
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.4ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 2.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | 1206(1/4WS,GJ TOL) | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for 1206S4J024JCD
This table gives cross-reference parts and alternative options found for 1206S4J024JCD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1206S4J024JCD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR1206T200V2.4R+-5% | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.4ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Precision Resistive Products Inc | 1206S4J024JCD vs CR1206T200V2.4R+-5% |
CR32-2R4-JL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.4ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | ASJ Holdings Limited | 1206S4J024JCD vs CR32-2R4-JL |
RMCF1206JT2R40 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.4ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | 1206S4J024JCD vs RMCF1206JT2R40 |
CR32-2R4-JK | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.4ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | ASJ Holdings Limited | 1206S4J024JCD vs CR32-2R4-JK |
AF1206JR-072R4L | Fixed Resistor, 0.25W, 2.4ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | 1206S4J024JCD vs AF1206JR-072R4L |
RM73B2BTDD2R4J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.4ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | 1206S4J024JCD vs RM73B2BTDD2R4J |
RK73B2BTTE2R4J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.4ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | 1206S4J024JCD vs RK73B2BTTE2R4J |
RM73B2BTED2R4J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.4ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | 1206S4J024JCD vs RM73B2BTED2R4J |
CR1206-4W-2R4JT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.4ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | VENKEL LTD | 1206S4J024JCD vs CR1206-4W-2R4JT-13 |
SR1206JR-132R4L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.4ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | YAGEO Corporation | 1206S4J024JCD vs SR1206JR-132R4L |