Part Details for CRCW12062R32FNEA by Vishay Intertechnologies
Overview of CRCW12062R32FNEA by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW12062R32FNEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49P2295
|
Newark | D25/Crcw1206 200 2R32 1% Et1 E3 Rohs Compliant: Yes |Vishay CRCW12062R32FNEA RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0150 / $0.0210 | Buy Now |
DISTI #
CRCW12062R32FNEA
|
Avnet Americas | D25/CRCW1206 200 2R32 1% ET1 e3 - Tape and Reel (Alt: CRCW12062R32FNEA) Min Qty: 15000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0087 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 5000 Lead time: 12 Weeks | 0 |
|
$0.0094 | Buy Now |
Part Details for CRCW12062R32FNEA
CRCW12062R32FNEA CAD Models
CRCW12062R32FNEA Part Data Attributes
|
CRCW12062R32FNEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW12062R32FNEA
Vishay Intertechnologies
RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 1 %, 2.32 ohm, SURFACE MOUNT, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | RATED AC VOLTAGE (V) : 200 | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2.32 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CRCW12062R32FNEA
This table gives cross-reference parts and alternative options found for CRCW12062R32FNEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW12062R32FNEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9C12063A2R32FLT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.32ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | CRCW12062R32FNEA vs 9C12063A2R32FLT |
RC1206FRG072R32 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.32ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | CRCW12062R32FNEA vs RC1206FRG072R32 |
CR-06FH5--2R32 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.32ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | CRCW12062R32FNEA vs CR-06FH5--2R32 |
RC1206FRG2.32R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.32ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | CRCW12062R32FNEA vs RC1206FRG2.32R |
CRCW12062R32FNTC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.32ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CRCW12062R32FNEA vs CRCW12062R32FNTC |
9C12063A2R32FLHFT | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 200ppm, 2.32ohm, SURFACE MOUNT, 1206, CHIP | YAGEO Corporation | CRCW12062R32FNEA vs 9C12063A2R32FLHFT |
RK73H2BTE2R32F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.32ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | CRCW12062R32FNEA vs RK73H2BTE2R32F |
D252R32FP0-E3 | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 200ppm, 2.32ohm, SURFACE MOUNT, 1206, CHIP | Vishay Intertechnologies | CRCW12062R32FNEA vs D252R32FP0-E3 |
CRCW12062R32FNTA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.32ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CRCW12062R32FNEA vs CRCW12062R32FNTA |
CR082R32F-13 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.32ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | CRCW12062R32FNEA vs CR082R32F-13 |