Part Details for 9C12063A2R32FLT by YAGEO Corporation
Overview of 9C12063A2R32FLT by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 9C12063A2R32FLT
9C12063A2R32FLT CAD Models
9C12063A2R32FLT Part Data Attributes
|
9C12063A2R32FLT
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
9C12063A2R32FLT
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.32ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
JESD-609 Code | e3 | |
Manufacturer Series | 9C | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 2.32 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for 9C12063A2R32FLT
This table gives cross-reference parts and alternative options found for 9C12063A2R32FLT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9C12063A2R32FLT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC1206FRG072R32 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.32ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | 9C12063A2R32FLT vs RC1206FRG072R32 |
CR-06FH5--2R32 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.32ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | 9C12063A2R32FLT vs CR-06FH5--2R32 |
RC1206FRG2.32R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.32ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | 9C12063A2R32FLT vs RC1206FRG2.32R |
CRCW12062R32FNTC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.32ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | 9C12063A2R32FLT vs CRCW12062R32FNTC |
9C12063A2R32FLHFT | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 200ppm, 2.32ohm, SURFACE MOUNT, 1206, CHIP | YAGEO Corporation | 9C12063A2R32FLT vs 9C12063A2R32FLHFT |
RK73H2BTE2R32F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.32ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | 9C12063A2R32FLT vs RK73H2BTE2R32F |
D252R32FP0-E3 | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 200ppm, 2.32ohm, SURFACE MOUNT, 1206, CHIP | Vishay Intertechnologies | 9C12063A2R32FLT vs D252R32FP0-E3 |
CRCW12062R32FNTA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.32ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | 9C12063A2R32FLT vs CRCW12062R32FNTA |
CR082R32F-13 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.32ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | 9C12063A2R32FLT vs CR082R32F-13 |
RMAW32-2R32FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.32ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | 9C12063A2R32FLT vs RMAW32-2R32FTP |