Part Details for CRCW080520K0FKEA by Vishay Dale
Overview of CRCW080520K0FKEA by Vishay Dale
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW080520K0FKEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-20.0KCCT-ND
|
DigiKey | RES SMD 20K OHM 1% 1/8W 0805 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
193998 In Stock |
|
$0.0055 / $0.1000 | Buy Now |
DISTI #
70201210
|
RS | Resistor, Thick Film,20 Kilohms,0.125 W,1%,SMT,0805,TCR 37 ppm/DegC, Cut Tape | Vishay Dale CRCW080520K0FKEA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 66 Weeks, 0 Days Container: Bulk | 17700 |
|
$0.0060 | Buy Now |
DISTI #
70204029
|
RS | Resistor, Thick Film, 20 Kilohms, 0.125 W, 1%, SMT, 0805, TCR 37 ppm/DegC, Tape and Reel | Vishay Dale CRCW080520K0FKEA RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0210 / $0.0240 | RFQ |
|
Bristol Electronics | 15000 |
|
RFQ | ||
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 20000OHM, 150V, 1% +/-TOL, 100PPM/CEL, SURFACE MOUNT, 0805 | 5394 |
|
$0.0065 / $0.0344 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 20000OHM, 150V, 1% +/-TOL, 100PPM/CEL, SURFACE MOUNT, 0805 | 2400 |
|
$0.0900 / $0.3000 | Buy Now |