Part Details for CRCW08051M05FKTA by Vishay Intertechnologies
Overview of CRCW08051M05FKTA by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW08051M05FKTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09J3578
|
Newark | Thick Film Chip Resistor, Filter Terminals:Smd, Leaded Process Compatible:No, Mounting Type:Surface Mount, Package/Case:0805, Packaging Type:Tape And Reel, Peak Reflow Compatible (260 C):No, Reel Quantity:5000 Rohs Compliant: No |Vishay CRCW08051M05FKTA Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0170 / $0.0280 | Buy Now |
DISTI #
CRCW08051M05FKTA
|
Avnet Americas | Res Thick Film 0805 1.05M Ohm 1% 1/8W ±100ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: CRCW08051M05FKTA) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0128 / $0.0163 | Buy Now |
DISTI #
71-CRCW0805-1.05M
|
Mouser Electronics | Thick Film Resistors - SMD 1/8watt 1.05Mohms 1% 100ppm RoHS: Not Compliant | 0 |
|
$0.0190 / $0.1500 | Order Now |
|
Future Electronics | CRCW Series 0805 0.125 W 1.05 MOhm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor RoHS: Non Compliant pbFree: No Min Qty: 25000 Package Multiple: 5000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0167 / $0.0186 | Buy Now |
Part Details for CRCW08051M05FKTA
CRCW08051M05FKTA CAD Models
CRCW08051M05FKTA Part Data Attributes
|
CRCW08051M05FKTA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW08051M05FKTA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1050000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V):150 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1050000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for CRCW08051M05FKTA
This table gives cross-reference parts and alternative options found for CRCW08051M05FKTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW08051M05FKTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCS1/101.05M1%R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1050000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CRCW08051M05FKTA vs RMCS1/101.05M1%R |
WR08W1054FBL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1050000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CRCW08051M05FKTA vs WR08W1054FBL |
FCF05FT-1054-W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1050000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | CRCW08051M05FKTA vs FCF05FT-1054-W |
CRCW08051M05FKTBBC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1050000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Vishay Intertechnologies | CRCW08051M05FKTA vs CRCW08051M05FKTBBC |
RMC1/10K1054FBA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1050000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kamaya Inc | CRCW08051M05FKTA vs RMC1/10K1054FBA |
RTT051054FTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1050000ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | Ralec | CRCW08051M05FKTA vs RTT051054FTP |
RMCS1/101.05M1%A | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1050000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CRCW08051M05FKTA vs RMCS1/101.05M1%A |
FCF05FV-1054 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1050000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | CRCW08051M05FKTA vs FCF05FV-1054 |
ADF08051M051%100PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1050000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Microtech GmbH Electronic | CRCW08051M05FKTA vs ADF08051M051%100PPM/KKP20 |
232273461055L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1050000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | CRCW08051M05FKTA vs 232273461055L |