Part Details for ADF08051M051%100PPM/KKP20 by Microtech GmbH Electronic
Overview of ADF08051M051%100PPM/KKP20 by Microtech GmbH Electronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ADF08051M051%100PPM/KKP20
ADF08051M051%100PPM/KKP20 CAD Models
ADF08051M051%100PPM/KKP20 Part Data Attributes
|
ADF08051M051%100PPM/KKP20
Microtech GmbH Electronic
Buy Now
Datasheet
|
Compare Parts:
ADF08051M051%100PPM/KKP20
Microtech GmbH Electronic
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1050000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROTECH GMBH ELECTRONIC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Reference Standard | AEC-Q200 | |
Resistance | 1050000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for ADF08051M051%100PPM/KKP20
This table gives cross-reference parts and alternative options found for ADF08051M051%100PPM/KKP20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADF08051M051%100PPM/KKP20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC1/10K1054FBA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1050000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kamaya Inc | ADF08051M051%100PPM/KKP20 vs RMC1/10K1054FBA |
RMCS1/101.05M1%A | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1050000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | ADF08051M051%100PPM/KKP20 vs RMCS1/101.05M1%A |
FCF05FS-1054 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1050000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | ADF08051M051%100PPM/KKP20 vs FCF05FS-1054 |
232273411055 | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 1050000ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | ADF08051M051%100PPM/KKP20 vs 232273411055 |
RC2012F1054GS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1050000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | ADF08051M051%100PPM/KKP20 vs RC2012F1054GS |
AF0805FR-071M05L | Fixed Resistor, 0.125W, 1050000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | ADF08051M051%100PPM/KKP20 vs AF0805FR-071M05L |
CRCW08051M05FKTBBC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1050000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Vishay Intertechnologies | ADF08051M051%100PPM/KKP20 vs CRCW08051M05FKTBBC |
9C08052A1054FKHFT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1050000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | ADF08051M051%100PPM/KKP20 vs 9C08052A1054FKHFT |
CRCW08051M05FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1050000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | ADF08051M051%100PPM/KKP20 vs CRCW08051M05FKEA |
232273481055L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1050000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | ADF08051M051%100PPM/KKP20 vs 232273481055L |