There are no models available for this part yet.
Overview of CRCW06031K15FKEAC by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Telecommunications
Renewable Energy
Automotive
Price & Stock for CRCW06031K15FKEAC by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
59AC1527
|
Newark | D11/Crcw0603-C 100 1K15 1% Et1 E3 Rohs Compliant: Yes |Vishay CRCW06031K15FKEAC RoHS: Compliant Min Qty: 60000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | ||
DISTI #
CRCW06031K15FKEAC
|
Avnet Americas | D11/CRCW0603-C 100 1K15 1% ET1 e3 - Tape and Reel (Alt: CRCW06031K15FKEAC) RoHS: Compliant Min Qty: 60000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0017 | Buy Now | |
DISTI #
71-CRCW06031K15FKEAC
|
Mouser Electronics | Thick Film Resistors - SMD 1/10W 1.15Kohms 1% Commercial Use RoHS: Compliant | 40214 |
|
$0.0030 / $0.1000 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60000 Package Multiple: 5000 Lead time: 16 Weeks | 0 |
|
$0.0017 | Buy Now | ||
DISTI #
74491080
|
Verical | Res Thick Film 0603 1.15K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 Date Code: 2328 | Americas - 25000 |
|
$0.0047 | Buy Now | |
DISTI #
CRCW06031K15FKEAC
|
TTI | Thick Film Resistors - SMD 1/10W 1.15Kohms 1% Commercial Use pbFree: Pb-Free Min Qty: 60000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0029 / $0.0029 | Buy Now | |
DISTI #
C1S803606553231
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant | 25000 |
|
$0.0047 | Buy Now |
CAD Models for CRCW06031K15FKEAC by Vishay Intertechnologies
Part Data Attributes for CRCW06031K15FKEAC by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
16 Weeks
|
Samacsys Manufacturer
|
Vishay
|
Additional Feature
|
RATED AC COLTAGE(V): 75
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.6 mm
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
70 °C
|
Resistance
|
1150 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
75 V
|
Alternate Parts for CRCW06031K15FKEAC
This table gives cross-reference parts and alternative options found for CRCW06031K15FKEAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW06031K15FKEAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0603FR-071K15L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1150ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CRCW06031K15FKEAC vs RC0603FR-071K15L |
RCA06031K15FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1150ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | CRCW06031K15FKEAC vs RCA06031K15FKEA |
CRCW06031K15FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1150ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | CRCW06031K15FKEAC vs CRCW06031K15FKEA |
RMCF0603FT1K15 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1150ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | CRCW06031K15FKEAC vs RMCF0603FT1K15 |
RC0603FR-131K15L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1150ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CRCW06031K15FKEAC vs RC0603FR-131K15L |
RMCF0603FG1K15 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1150ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | CRCW06031K15FKEAC vs RMCF0603FG1K15 |
CRCW06031K15FKTA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1150ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE | Vishay Intertechnologies | CRCW06031K15FKEAC vs CRCW06031K15FKTA |
ERJ3EKF1151V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1150ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | CRCW06031K15FKEAC vs ERJ3EKF1151V |
NRC-AS06F1151TRF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1150ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, | NIC Components Corp | CRCW06031K15FKEAC vs NRC-AS06F1151TRF |
AC0603FR-131K15L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1150ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | CRCW06031K15FKEAC vs AC0603FR-131K15L |