-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1150ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RMCF0603FT1K15CT-ND
|
DigiKey | RES 1.15K OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
46784 In Stock |
|
$0.0018 / $0.1000 | Buy Now |
DISTI #
RMCF0603FT1K15
|
Avnet Americas | Res Thick Film 0603 1.15K Ohm 1% 1/10W ±100ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: RMCF0603FT1K15) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 75000 Factory Stock |
|
$0.0018 / $0.0020 | Buy Now |
DISTI #
708-RMCF0603FT1K15
|
Mouser Electronics | Thick Film Resistors - SMD 1.15KOhms 0603 0.1W 1% Std Power AEC-Q200 RoHS: Compliant | 11905 |
|
$0.0020 / $0.1000 | Buy Now |
DISTI #
V72:2272_07141986
|
Arrow Electronics | Res Thick Film 0603 1.15K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 64 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2132 Container: Cut Strips | Americas - 64 |
|
$0.0047 / $0.0619 | Buy Now |
|
Future Electronics | Res Thick Film 0603 1.15K Ohm 1% 0.1W(1/10W) 100ppm/C Pad SMD T/R Automotive AEC RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks Container: Reel | 15000Reel |
|
$0.0017 / $0.0020 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 75000 Factory Stock |
|
$0.0017 / $0.0020 | Buy Now |
DISTI #
32678753
|
Verical | Res Thick Film 0603 1.15K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 15000 Package Multiple: 5000 | Americas - 80000 |
|
$0.0069 / $0.0085 | Buy Now |
|
NAC | RESISTOR, 0603, 1.15 Kohm, 1%, 0.1W - Thick film - General Purpose RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 75000 |
|
$0.0040 / $0.0050 | Buy Now |
DISTI #
SMC-RMCF0603FT1K15
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 16 |
|
RFQ | |
DISTI #
C1S707200504791
|
Chip1Stop | Res Thick Film 0603 1.15K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R RoHS: Compliant pbFree: Yes | 64 |
|
$0.0047 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RMCF0603FT1K15
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RMCF0603FT1K15
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1150ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1150 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for RMCF0603FT1K15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCF0603FT1K15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0603FR-101K15L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1150ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RMCF0603FT1K15 vs RC0603FR-101K15L |
CR0603TT100X1.15K+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1150ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Precision Resistive Products Inc | RMCF0603FT1K15 vs CR0603TT100X1.15K+-1% |
CR-03FLB--1K15 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1150ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RMCF0603FT1K15 vs CR-03FLB--1K15 |
RK73H1JLTP1151F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1150ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RMCF0603FT1K15 vs RK73H1JLTP1151F |
AF0603FR-131K15L | Fixed Resistor, 0.1W, 1150ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RMCF0603FT1K15 vs AF0603FR-131K15L |
RMF06FT1151 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1150ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | RMCF0603FT1K15 vs RMF06FT1151 |
RC0603FR-071K15P | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1150ohm, 75V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RMCF0603FT1K15 vs RC0603FR-071K15P |
NRC-AS06F1151TRF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1150ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, | NIC Components Corp | RMCF0603FT1K15 vs NRC-AS06F1151TRF |
RCG06031K15FKEB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1150ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RMCF0603FT1K15 vs RCG06031K15FKEB |
RC0603FR-071K15L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1150ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RMCF0603FT1K15 vs RC0603FR-071K15L |