Part Details for CRCW04023R60JNED by Vishay Intertechnologies
Overview of CRCW04023R60JNED by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW04023R60JNED
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47P3366
|
Newark | D10/Crcw0402 200 3R6 5% Et7 E3 Rohs Compliant: Yes |Vishay CRCW04023R60JNED RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0060 | Buy Now |
DISTI #
51P0063
|
Newark | Resistor, Thick Film, 3.6 Ohm, 63Mw, 5%, Resistance:3.6Ohm, Resistance Tolerance:± 5%, Power Rating:630Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:50V Rohs Compliant: Yes |Vishay CRCW04023R60JNED RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0140 | Buy Now |
DISTI #
CRCW04023R60JNED
|
Avnet Americas | D10/CRCW0402 200 3R6 5% ET7 e3 - Tape and Reel (Alt: CRCW04023R60JNED) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0017 | Buy Now |
DISTI #
71-CRCW04023R60JNED
|
Mouser Electronics | Thick Film Resistors - SMD 1/16watt 3.6ohms 5% 200ppm RoHS: Compliant | 0 |
|
$0.0030 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 Lead time: 11 Weeks | 0 |
|
$0.0018 | Buy Now |
Part Details for CRCW04023R60JNED
CRCW04023R60JNED CAD Models
CRCW04023R60JNED Part Data Attributes
|
CRCW04023R60JNED
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW04023R60JNED
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3.6ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 11 Weeks | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 50 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for CRCW04023R60JNED
This table gives cross-reference parts and alternative options found for CRCW04023R60JNED. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW04023R60JNED, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0402JR-073R6L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3.6ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | CRCW04023R60JNED vs RC0402JR-073R6L |
AA0402JR-073R6L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3.6ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | CRCW04023R60JNED vs AA0402JR-073R6L |
AF0402JR-073R6L | Fixed Resistor, 0.0625W, 3.6ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | CRCW04023R60JNED vs AF0402JR-073R6L |
NRC-AS04J3R6TRF | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3.6ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, | NIC Components Corp | CRCW04023R60JNED vs NRC-AS04J3R6TRF |
RMCS0402JT3R60 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3.6ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CRCW04023R60JNED vs RMCS0402JT3R60 |