-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3.6ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-RMCS0402JT3R60CT-ND
|
DigiKey | RES 3.6 OHM 5% 1/16W 0402 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0047 / $0.1000 | Buy Now |
DISTI #
RMCS0402JT3R60
|
Avnet Americas | Resistor Anti Sulfured Thick Film 0402 3.6Ohm 5% 1/16W ?200ppm/?C Molded T/R - Tape and Reel (Alt: RMCS0402JT3R60) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
708-RMCS0402JT3R60
|
Mouser Electronics | Thick Film Resistors - SMD RES, AS, 0402, 3.6 ohm, 5%, 0.0625W RoHS: Compliant | 0 |
|
$0.0030 / $0.0040 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks | 0 |
|
$0.0024 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0026 / $0.0030 | Buy Now |
|
NAC | RESISTOR, AS, 0402, 3.6 ohm, 5%, 0.0625W - Thick Film - Anti-Sulfur RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.0060 / $0.0070 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RMCS0402JT3R60
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RMCS0402JT3R60
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3.6ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks | |
Samacsys Description | RES, AS, 0402, 3.6 ohm, 5%, 0.0625W | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Samacsys Modified On | 2023-06-06 12:22:49 | |
Total Weight | 0.6196 | |
Category CO2 Kg | 4.54 | |
CO2 | 2.812984 | |
Compliance Temperature Grade | Military: -55C to +155C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
EU RoHS Exemptions | 7(c)-I | |
Candidate List Date | 2024-06-27 | |
CAS Accounted for Wt | 99 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 7440-02-0, 1333-86-4 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.40 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 3.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for RMCS0402JT3R60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCS0402JT3R60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW04023R60JNED | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3.6ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RMCS0402JT3R60 vs CRCW04023R60JNED |
CRCW04023R60JNTEBC | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3.6ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Vishay Intertechnologies | RMCS0402JT3R60 vs CRCW04023R60JNTEBC |
0402WGJ036JB3E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3.6ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RMCS0402JT3R60 vs 0402WGJ036JB3E |
SG73P1ELTP3R6J | RES,SMT,THICK FILM,3.6 OHMS,50WV,5% +/-TOL,-200,200PPM TC,0402 CASE | KOA Corporation | RMCS0402JT3R60 vs SG73P1ELTP3R6J |
0402WGJ036JCC | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3.6ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RMCS0402JT3R60 vs 0402WGJ036JCC |
RMCS0402JG3R60 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3.6ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RMCS0402JT3R60 vs RMCS0402JG3R60 |
0402WGJ036JB4 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3.6ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RMCS0402JT3R60 vs 0402WGJ036JB4 |
RM04J3R6CTD | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3.6ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Cal-Chip Electronics | RMCS0402JT3R60 vs RM04J3R6CTD |
RMCH10-3R6JTH | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3.6ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RMCS0402JT3R60 vs RMCH10-3R6JTH |
0402WGJ036JB3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3.6ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RMCS0402JT3R60 vs 0402WGJ036JB3 |