Part Details for CRCW04023K48FKEDC by Vishay Intertechnologies
Overview of CRCW04023K48FKEDC by Vishay Intertechnologies
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW04023K48FKEDC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AC1039
|
Newark | D10/Crcw0402-C 100 3K48 1% Et7 E3 Rohs Compliant: Yes |Vishay CRCW04023K48FKEDC RoHS: Compliant Min Qty: 60000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0040 | Buy Now |
DISTI #
CRCW04023K48FKEDC
|
Avnet Americas | D10/CRCW0402-C 100 3K48 1% ET7 e3 - Tape and Reel (Alt: CRCW04023K48FKEDC) RoHS: Compliant Min Qty: 60000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0015 | Buy Now |
DISTI #
71-CRCW04023K48FKEDC
|
Mouser Electronics | Thick Film Resistors - SMD 1/16W 3.48Kohms 1% Commercial Use RoHS: Compliant | 30557 |
|
$0.0030 / $0.1000 | Buy Now |
DISTI #
V36:1790_18936580
|
Arrow Electronics | Res Thick Film 0402 3.48K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2320 | Americas - 50000 |
|
$0.0021 / $0.0700 | Buy Now |
DISTI #
V72:2272_18936580
|
Arrow Electronics | Res Thick Film 0402 3.48K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1924 Container: Cut Strips | Americas - 3580 |
|
$0.0934 / $0.0936 | Buy Now |
DISTI #
V79:2366_26231909
|
Arrow Electronics | Res Thick Film 0402 3.48K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Date Code: 1924 | Americas - 2624 |
|
$0.0040 / $0.0925 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60000 Package Multiple: 10000 Lead time: 16 Weeks | 0 |
|
$0.0016 | Buy Now |
DISTI #
71241343
|
Verical | Res Thick Film 0402 3.48K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Min Qty: 11905 Package Multiple: 1 Date Code: 2320 | Americas - 70000 |
|
$0.0027 | Buy Now |
DISTI #
71031473
|
Verical | Res Thick Film 0402 3.48K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Min Qty: 4167 Package Multiple: 1 Date Code: 2320 | Americas - 50000 |
|
$0.0021 / $0.0035 | Buy Now |
DISTI #
CRCW04023K48FKEDC
|
TTI | Thick Film Resistors - SMD 1/16W 3.48Kohms 1% Commercial Use pbFree: Pb-Free Min Qty: 60000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0017 / $0.0018 | Buy Now |
Part Details for CRCW04023K48FKEDC
CRCW04023K48FKEDC CAD Models
CRCW04023K48FKEDC Part Data Attributes
|
CRCW04023K48FKEDC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW04023K48FKEDC
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3480ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC COLTAGE(V): 50 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 3480 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for CRCW04023K48FKEDC
This table gives cross-reference parts and alternative options found for CRCW04023K48FKEDC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW04023K48FKEDC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMS04FT3481 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3480ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | TA-I Technology Co Ltd | CRCW04023K48FKEDC vs RMS04FT3481 |
RMEF0402FT3K48 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3480ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | CRCW04023K48FKEDC vs RMEF0402FT3K48 |
CR0402-FX-3481GLF | Fixed Resistor, Ruthenium Oxide, 0.0625W, 3480ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Bourns Inc | CRCW04023K48FKEDC vs CR0402-FX-3481GLF |
AC0402FR-073K48L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3480ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | CRCW04023K48FKEDC vs AC0402FR-073K48L |
CR0402FF3481G | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3480ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | LIZ Electronics (Kunshan) Co., Ltd | CRCW04023K48FKEDC vs CR0402FF3481G |
CPW10-3481-FK | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3480ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ASJ Holdings Limited | CRCW04023K48FKEDC vs CPW10-3481-FK |
CDP04023K481%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3480ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, | Microtech GmbH Electronic | CRCW04023K48FKEDC vs CDP04023K481%100PPM/KNP20 |
RTT023481FH3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3480ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | CRCW04023K48FKEDC vs RTT023481FH3 |
RC0402FR-103K48 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3480ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | CRCW04023K48FKEDC vs RC0402FR-103K48 |
NRC04F3481TRF | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3480ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | CRCW04023K48FKEDC vs NRC04F3481TRF |