Part Details for CRCW01002K49FREL by Vishay Intertechnologies
Overview of CRCW01002K49FREL by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW01002K49FREL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRCW01002K49FREL
|
Avnet Americas | Res Thick Film 1005 2.49kOhm 1% 1/32W ?250ppm/K Molded Paper Tape - Tape and Reel (Alt: CRCW01002K49FREL) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0212 | Buy Now |
DISTI #
71-CRCW01002K49FREL
|
Mouser Electronics | Thick Film Resistors - SMD 01005 2.49Kohms 1% 250ppm 0.031watts RoHS: Compliant | 22670 |
|
$0.0200 / $0.2000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Lead time: 16 Weeks | 0 |
|
$0.0207 | Buy Now |
DISTI #
62506618
|
Verical | Res Thick Film 01005 2.49K Ohm 1% 0.031W(1/32W) ±250ppm/°C Pad SMD T/R Min Qty: 237 Package Multiple: 1 Date Code: 2204 | Americas - 19900 |
|
$0.0248 | Buy Now |
DISTI #
CRCW01002K49FREL
|
TTI | Thick Film Resistors - SMD 01005 2.49Kohms 1% 250ppm 0.031watts pbFree: Pb-Free Min Qty: 20000 Package Multiple: 20000 Container: Reel | Americas - 0 |
|
$0.0198 / $0.0208 | Buy Now |
DISTI #
C1S803605636263
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant | 19900 |
|
$0.0308 / $0.0505 | Buy Now |
Part Details for CRCW01002K49FREL
CRCW01002K49FREL CAD Models
CRCW01002K49FREL Part Data Attributes
|
CRCW01002K49FREL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW01002K49FREL
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.031W, 2490ohm, 15V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC VOLTAGE (V): 15 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.13 mm | |
Package Length | 0.4 mm | |
Package Style | SMT | |
Package Width | 0.2 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.031 W | |
Rated Temperature | 70 °C | |
Resistance | 2490 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 01005 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 250 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 15 V |
Alternate Parts for CRCW01002K49FREL
This table gives cross-reference parts and alternative options found for CRCW01002K49FREL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW01002K49FREL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0402F2491CS | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 2490ohm, 15V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP | Samsung Electro-Mechanics | CRCW01002K49FREL vs RC0402F2491CS |