Part Details for CR2600SB by Littelfuse Inc
Overview of CR2600SB by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR2600SB
CR2600SB CAD Models
CR2600SB Part Data Attributes
|
CR2600SB
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
CR2600SB
Littelfuse Inc
Silicon Surge Protector, 300V V(BO) Max, 30A, DO-214AA,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SEMITRON | |
Package Description | SMALL OUTLINE, R-PDSO-C2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Breakover Voltage-Max | 300 V | |
Configuration | SINGLE | |
DC Off-state Voltage-Max | 220 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
Non-Repetitive Pk On-state Cur | 30 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Trigger Device Type | SILICON SURGE PROTECTOR |
Alternate Parts for CR2600SB
This table gives cross-reference parts and alternative options found for CR2600SB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR2600SB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TISP4082F3DR | SILICON SURGE PROTECTOR, PLASTIC, SO-8 | JW Miller | CR2600SB vs TISP4082F3DR |
TISP4125H3BJ | 125V, 60A, SILICON SURGE PROTECTOR, DO-214AA, PLASTIC, SMBJ, 2 PIN | JW Miller | CR2600SB vs TISP4125H3BJ |
TISP4290F3D | SILICON SURGE PROTECTOR, PLASTIC, SO-8 | JW Miller | CR2600SB vs TISP4290F3D |
P3100SA | Silicon Surge Protector, 350V V(BO) Max, 20A, DO-214AA, DO-214AA, 2 PIN | Teccor | CR2600SB vs P3100SA |
TISP4082F3D | SILICON SURGE PROTECTOR, PLASTIC, SO-8 | JW Miller | CR2600SB vs TISP4082F3D |
P2300SB | Silicon Surge Protector, 265V V(BO) Max, 30A, DO-214AA, DO-214AA, 2 PIN | Teccor | CR2600SB vs P2300SB |
TISP4290F3DR | SILICON SURGE PROTECTOR, PLASTIC, SO-8 | JW Miller | CR2600SB vs TISP4290F3DR |
P0720SC | Silicon Surge Protector, 88V V(BO) Max, 50A, DO-214AA, DO-214AA, 2 PIN | Teccor | CR2600SB vs P0720SC |
TISP4095M3BJ | 95V, 32A, SILICON SURGE PROTECTOR, DO-214AA, PLASTIC, SMBJ, 2 PIN | JW Miller | CR2600SB vs TISP4095M3BJ |
P3500SB | Silicon Surge Protector, 400V V(BO) Max, 30A, DO-214AA, DO-214AA, 2 PIN | Teccor | CR2600SB vs P3500SB |