There are no models available for this part yet.
Overview of TISP4290F3DR by JW Miller
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for TISP4290F3DR by JW Miller
Part Data Attributes for TISP4290F3DR by JW Miller
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
POWER INNOVATIONS LTD
|
Part Package Code
|
SOIC
|
Package Description
|
SMALL OUTLINE, R-PDSO-G8
|
Pin Count
|
8
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.30.00.80
|
JESD-30 Code
|
R-PDSO-G8
|
Number of Terminals
|
8
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Trigger Device Type
|
SILICON SURGE PROTECTOR
|
Alternate Parts for TISP4290F3DR
This table gives cross-reference parts and alternative options found for TISP4290F3DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TISP4290F3DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P2300SB | Silicon Surge Protector, 265V V(BO) Max, 30A, DO-214AA, DO-214AA, 2 PIN | Teccor | TISP4290F3DR vs P2300SB |
MMT05B310T3 | 365V, SILICON SURGE PROTECTOR, DO-214AA, SMB, 2 PIN | Motorola Mobility LLC | TISP4290F3DR vs MMT05B310T3 |
SMT50-240 | Silicon Surge Protector, 320V V(BO) Max, 30A, | Littelfuse Inc | TISP4290F3DR vs SMT50-240 |
TISP4080H3BJ | 80V, 60A, SILICON SURGE PROTECTOR, DO-214AA, PLASTIC, SMBJ, 2 PIN | JW Miller | TISP4290F3DR vs TISP4080H3BJ |
CR1800SC | Silicon Surge Protector, 220V V(BO) Max, 60A, DO-214AA, | Littelfuse Inc | TISP4290F3DR vs CR1800SC |
P3100SC | Silicon Surge Protector, 350V V(BO) Max, 50A, DO-214AA, DO-214AA, 2 PIN | Teccor | TISP4290F3DR vs P3100SC |
TISP4125H3BJ | 125V, 60A, SILICON SURGE PROTECTOR, DO-214AA, PLASTIC, SMBJ, 2 PIN | JW Miller | TISP4290F3DR vs TISP4125H3BJ |
P0720SCMC | Silicon Surge Protector, 30A, DO-214AA, DO-214AA, 2 PIN | Teccor | TISP4290F3DR vs P0720SCMC |
MMT05B260T3 | 320V, SILICON SURGE PROTECTOR, DO-214AA, SMB, 2 PIN | Motorola Mobility LLC | TISP4290F3DR vs MMT05B260T3 |
TISP4265H4BJR | 265V, 60A, SILICON SURGE PROTECTOR, DO-214AA, PLASTIC, SMBJ, 2 PIN | JW Miller | TISP4290F3DR vs TISP4265H4BJR |
Related Parts for TISP4290F3DR
-
TISP4A265H3BJSilicon Surge Protectors
-
TK15J50D(F)Power Field-Effect Transistors
-
TIP32-BPPower Bipolar Transistors
-
TL2205OABPBBPushbutton Switches
-
TL054CNSOperational Amplifiers
-
TK11819MTLSwitching Regulator or Controllers
-
TL1963A-18KTTRLinear Regulator ICs
-
TL-M2ME1Other Analog ICs
-
TJT120A0X43ZPower Supply Modules