Part Details for CR2016 by Zeus Battery Products
Overview of CR2016 by Zeus Battery Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR2016
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AJ2990
|
Newark | Battery, Non Rechargeable, 3V, 80Mah, Battery Voltage:3V, Battery Size Code:-, Battery Technology:Lithium Manganese Dioxide, Battery Capacity:80Mah, Battery Terminals:Pressure Contact, External Diameter:20Mm, External Height:1.6Mm Rohs Compliant: Na |Zeus Battery Products CR2016 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 117 |
|
$0.4620 / $0.5000 | Buy Now |
DISTI #
2059-CR2016-ND
|
DigiKey | BATTERY LITHIUM 3V COIN 20MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
7561 In Stock |
|
$0.3212 / $0.6000 | Buy Now |
|
Onlinecomponents.com | 3V 80mAh LIMNO2 Button / Coin Cell Battery |
206 In Stock |
|
$0.4270 / $0.4570 | Buy Now |
|
Master Electronics | 3V 80mAh LIMNO2 Button / Coin Cell Battery |
206 In Stock |
|
$0.4270 / $0.4570 | Buy Now |