Part Details for CR2016 by Toshiba Lifestyle Products and Services Corporation
Overview of CR2016 by Toshiba Lifestyle Products and Services Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR2016
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2984-TOSHIBACR2016-ND
|
DigiKey | BATTERY LITHIUM 3V COIN 20MM Min Qty: 300 Lead time: 1 Weeks Container: Tray MARKETPLACE PRODUCT |
2800 In Stock |
|
$0.1650 / $0.2350 | Buy Now |
DISTI #
2984-TOSHIBACR2016(TS-1)-ND
|
DigiKey | BATTERY LITHIUM 3V COIN 20MM Min Qty: 10 Lead time: 1 Weeks Container: Strip MARKETPLACE PRODUCT |
1190 In Stock |
|
$0.2400 / $0.4000 | Buy Now |