Part Details for CR2016 by Renata Batteries
Overview of CR2016 by Renata Batteries
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR2016
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2984-RENATACR2016(TS-1)-ND
|
DigiKey | BATTERY LITHIUM 3V COIN 20MM Min Qty: 10 Lead time: 1 Weeks Container: Strip MARKETPLACE PRODUCT |
4830 In Stock |
|
$0.3000 / $0.5000 | Buy Now |
DISTI #
5326-CR2016-ND
|
DigiKey | BATTERY LITHIUM 3V COIN 20MM Min Qty: 10 Lead time: 1 Weeks Container: Retail Package MARKETPLACE PRODUCT |
600 In Stock |
|
$1.3500 / $1.5900 | Buy Now |
DISTI #
BAT-CR2016/RE-B
|
TME | Battery: lithium, 3V, CR2016,coin, 90mAh, non-rechargeable, 1pcs. Min Qty: 1 | 109 |
|
$0.5670 / $0.9860 | Buy Now |